Part Details for DSC1001DI1-033.3300 by Microchip Technology Inc
Overview of DSC1001DI1-033.3300 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1001DI1-033.3300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y7386
|
Newark | Mems Oscillator, 33.33Mhz, -40 To 85Degc, Frequency Nom:33.33Mhz, Oscillator Case:Smd, 2.5Mm X 2Mm, Frequency Stability +/-:50Ppm, Supply Voltage Nom:3.3V, Product Range:Dsc1001 Series, Oscillator Output Compatibility:Cmos Rohs Compliant: Yes |Microchip DSC1001DI1-033.3300 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2624 |
|
$1.0500 / $1.2500 | Buy Now |
DISTI #
DSC1001DI1-033.3300-ND
|
DigiKey | MEMS OSC XO 33.3300MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Tube |
460 In Stock |
|
$1.0125 / $1.2600 | Buy Now |
DISTI #
150-DSC1001DI1-033.3300-ND
|
DigiKey | MEMS OSC XO 33.3300MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.3432 / $2.5200 | Buy Now |
DISTI #
70Y7386
|
Avnet Americas | MEMS Crystal Oscillator 33.33MHz 1.8/2.5/3.3V 15pF 4-Pin CDFN Tube - Bulk (Alt: 70Y7386) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 4 Days Container: Bulk | 2624 Partner Stock |
|
$1.0500 / $1.3100 | Buy Now |
DISTI #
DSC1001DI1-033.330
|
Avnet Americas | MEMS Crystal Oscillator 33.33MHz 1.8/2.5/3.3V 15pF 4-Pin CDFN Tube - Rail/Tube (Alt: DSC1001DI1-033.330) RoHS: Compliant Min Qty: 700 Package Multiple: 140 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$0.9500 / $1.2600 | Buy Now |
DISTI #
998-1001DI1-033.3300
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator, Low Power, -40C-85C, 50ppm RoHS: Compliant | 4329 |
|
$1.0100 / $1.2600 | Buy Now |
DISTI #
DSC1001DI1-033.3300
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 33.33MHz, 50PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.9100 / $1.2600 | Buy Now |
|
Future Electronics | DSC1001 Series 3.3 V 33.33 MHz Low-Power Precision CMOS Oscillator - SMD-4 RoHS: Compliant pbFree: Yes Min Qty: 980 Package Multiple: 140 Container: Tube | 0Tube |
|
$1.0700 / $1.2100 | Buy Now |
|
Onlinecomponents.com | Oscillator MEMS 33.33MHz ±50ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube |
5880 In Stock |
|
$0.9610 / $1.0010 | Buy Now |
DISTI #
DSC1001DI1-033.330
|
Avnet Americas | MEMS Crystal Oscillator 33.33MHz 1.8/2.5/3.3V 15pF 4-Pin CDFN Tube - Rail/Tube (Alt: DSC1001DI1-033.330) RoHS: Compliant Min Qty: 700 Package Multiple: 140 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$0.9500 / $1.2600 | Buy Now |
Part Details for DSC1001DI1-033.3300
DSC1001DI1-033.3300 CAD Models
DSC1001DI1-033.3300 Part Data Attributes
|
DSC1001DI1-033.3300
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001DI1-033.3300
Microchip Technology Inc
OSC MEMS 33.33MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TUBE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 33.33 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1001DI1-033.3300
This table gives cross-reference parts and alternative options found for DSC1001DI1-033.3300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001DI1-033.3300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASDMB-33.333MHZ-LC-T | MEMS OSC XO 33.3330MHZ LVCMOS | Abracon Corporation | DSC1001DI1-033.3300 vs ASDMB-33.333MHZ-LC-T |
ASDMB-33.000MHZ-LC-T | MEMS OSC XO 33.0000MHZ LVCMOS | Abracon Corporation | DSC1001DI1-033.3300 vs ASDMB-33.000MHZ-LC-T |
DSC1001DI1-033.3300T | CMOS Output Clock Oscillator, 33.33MHz Nom | Microchip Technology Inc | DSC1001DI1-033.3300 vs DSC1001DI1-033.3300T |