Part Details for DSC1103CI1-125.0000T by Microchip Technology Inc
Overview of DSC1103CI1-125.0000T by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Price & Stock for DSC1103CI1-125.0000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y8507
|
Newark | Mems Oscillator High Perf Single Lvds Output -40C-85C 50Ppm 6 Vdfn 3.2X2.5X0.9Mm T/R Rohs Compliant: Yes |Microchip DSC1103CI1-125.0000T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3100 | Buy Now |
DISTI #
150-DSC1103CI1-125.0000T-ND
|
DigiKey | MEMS OSC XO 125.0000MHZ LVDS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip |
2245 In Stock |
|
$3.6906 / $4.1000 | Buy Now |
DISTI #
DSC1103CI1-125.000
|
Avnet Americas | Silicon Oscillator 125MHz 3.3V 2pF 6-Pin VDFN T/R - Tape and Reel (Alt: DSC1103CI1-125.000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$2.2400 / $2.9600 | Buy Now |
DISTI #
998-1103CI1-1250000T
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator High Perf Single LVDS Output -40C-85C 50ppm RoHS: Compliant | 3203 |
|
$2.1900 / $2.9600 | Buy Now |
DISTI #
DSC1103CI1-125.0000T
|
Microchip Technology Inc | MEMS OSC, LVDS, 125MHz, 50PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.1500 / $2.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.3900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.0100 / $4.2100 | Buy Now | |
DISTI #
DSC1103CI1-125.000
|
Avnet Americas | Silicon Oscillator 125MHz 3.3V 2pF 6-Pin VDFN T/R - Tape and Reel (Alt: DSC1103CI1-125.000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$2.2400 / $2.9600 | Buy Now |
DISTI #
DSC1103CI1-125.000
|
Avnet Americas | Silicon Oscillator 125MHz 3.3V 2pF 6-Pin VDFN T/R - Tape and Reel (Alt: DSC1103CI1-125.000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$2.2400 / $2.9600 | Buy Now |
|
NAC | MEMS Oscillator High Perf Single LVDS Output -40C-85C 50ppm - Package: 6 VDFN 3.2x2.5x0.9mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.3900 / $2.9400 | Buy Now |
Part Details for DSC1103CI1-125.0000T
DSC1103CI1-125.0000T CAD Models
DSC1103CI1-125.0000T Part Data Attributes
|
DSC1103CI1-125.0000T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1103CI1-125.0000T
Microchip Technology Inc
CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVDS OUTPUT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.1,41 | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Supply Current-Max | 0.095 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |