There are no models available for this part yet.
Overview of DSC1121CM1-075.0000T by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SD1000(0)-T1-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors | |
M2004-01I640.0000T | Renesas Electronics Corporation | Frequency Translation PLL | |
M2004-02-400.0000T | Renesas Electronics Corporation | Frequency Translation PLL |
Price & Stock for DSC1121CM1-075.0000T by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
998-1121CM1-0750000T
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator, High Perf, Single CMOS Output, -55C-125C, 50ppm RoHS: Compliant | 0 |
|
$1.2100 | Order Now | |
DISTI #
DSC1121CM1-075.0000T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 75MHz, 50PPM, 2.5-3.3V, -55 to 125C, 3.2 x 2.5mm, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.0900 / $1.5100 | Buy Now | |
NAC | MEMS Oscillator, High Perf, Single CMOS Output, -55C-125C, 50ppm, Package: 6 VDFN 3.2x2.5x0.9mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
CAD Models for DSC1121CM1-075.0000T by Microchip Technology Inc
Part Data Attributes for DSC1121CM1-075.0000T by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Fall Time-Max
|
2 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
50%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
6
|
Operating Frequency-Nom
|
75 MHz
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Oscillator Type
|
CMOS
|
Output Load
|
15 pF
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
SOLCC6,.1,41
|
Physical Dimension
|
3.2mm x 2.5mm x 0.9mm
|
Rise Time-Max
|
2 ns
|
Supply Current-Max
|
22 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
2.25 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Alternate Parts for DSC1121CM1-075.0000T
This table gives cross-reference parts and alternative options found for DSC1121CM1-075.0000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1121CM1-075.0000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1121CI1-075.0000T | CMOS Output Clock Oscillator | Microchip Technology Inc | DSC1121CM1-075.0000T vs DSC1121CI1-075.0000T |
DSC1121CE1-075.0000 | CMOS Output Clock Oscillator | Microchip Technology Inc | DSC1121CM1-075.0000T vs DSC1121CE1-075.0000 |
DSC1121CE1-075.0000T | OSC MEMS 75.000MHZ CMOS SMD | Microchip Technology Inc | DSC1121CM1-075.0000T vs DSC1121CE1-075.0000T |
DSC1121CM1-075.0000 | OSC MEMS 75.000MHZ LVDS SMD | Microchip Technology Inc | DSC1121CM1-075.0000T vs DSC1121CM1-075.0000 |
DSC1121CL1-075.0000T | CMOS Output Clock Oscillator | Microchip Technology Inc | DSC1121CM1-075.0000T vs DSC1121CL1-075.0000T |
DSC1121CI1-075.0000 | CMOS Output Clock Oscillator | Microchip Technology Inc | DSC1121CM1-075.0000T vs DSC1121CI1-075.0000 |