Part Details for DSC1122BI2-322.0000 by Microchip Technology Inc
Overview of DSC1122BI2-322.0000 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DSC1122BI2-322.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC5234
|
Newark | Mems Oscillator, Low Power, Lvpecl, -40C-85C, 25Ppm, 5X3.2Mm 6 Vdfn 3.2X5.0X0.9Mm Tube Rohs Compliant: Yes |Microchip DSC1122BI2-322.0000 Min Qty: 216 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9700 | Buy Now |
DISTI #
DSC1122BI2-322.0000-ND
|
DigiKey | MEMS OSC XO 322.0000MHZ LVPECL Min Qty: 1 Lead time: 9 Weeks Container: Tube |
501 In Stock |
|
$5.0800 | Buy Now |
DISTI #
150-DSC1122BI2-322.0000-ND
|
DigiKey | MEMS OSC XO 322.0000MHZ LVPECL Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$3.7268 / $4.1400 | Buy Now |
DISTI #
DSC1122BI2-322.000
|
Avnet Americas | Low-Jitter Precision LVPECL Oscillator 322MHz ±25ppm 2.25V to 3.6V 6-Pin VDFN Tube - Rail/Tube (Alt: DSC1122BI2-322.000) RoHS: Compliant Min Qty: 216 Package Multiple: 72 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$3.8500 / $5.0800 | Buy Now |
DISTI #
579-122BI23220000
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator Low PWR LVPECL -40C-85C RoHS: Compliant | 0 |
|
$4.0800 | Order Now |
DISTI #
DSC1122BI2-322.0000
|
Microchip Technology Inc | MEMS OSC, PECL, 322MHz, 25PPM, 2.5-3.3V, -40 to 85C, 5.0x3.2mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
529 Alternates Available |
|
$3.6700 / $5.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 72 | 0 |
|
$4.0900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.4900 / $6.5400 | Buy Now | |
DISTI #
DSC1122BI2-322.000
|
Avnet Americas | Low-Jitter Precision LVPECL Oscillator 322MHz ±25ppm 2.25V to 3.6V 6-Pin VDFN Tube - Rail/Tube (Alt: DSC1122BI2-322.000) RoHS: Compliant Min Qty: 216 Package Multiple: 72 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$3.8500 / $5.0800 | Buy Now |
|
Ameya Holding Limited | 2095 |
|
RFQ |
Part Details for DSC1122BI2-322.0000
DSC1122BI2-322.0000 CAD Models
DSC1122BI2-322.0000 Part Data Attributes
|
DSC1122BI2-322.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1122BI2-322.0000
Microchip Technology Inc
LVPECL Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 322 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Equivalence Code | SOLCC6,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Supply Current-Max | 22 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |