Part Details for DSC6001CE1A-024.0000 by Microchip Technology Inc
Overview of DSC6001CE1A-024.0000 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DSC6001CE1A-024.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC5891
|
Newark | Mems Oscillator, 24Mhz, 3.2X2.5Mm, Cmos, Frequency Nom:24Mhz, Oscillator Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:50Ppm, Supply Voltage Nom:3.3V, Product Range:Dsc60Xx Series, Oscillator Output Compatibility:Cmos Rohs Compliant: Yes |Microchip DSC6001CE1A-024.0000 Min Qty: 990 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7940 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 110 Package Multiple: 110 | 0 |
|
$0.8130 | Buy Now |
|
NAC | MEMS Oscillator, Ultra Low Power, LVCMOS, -20C-70C, 50ppm, 3.2x2.5mm - Package: 4 VDFN 3.2x2.5x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 110 Container: Tube | 220 |
|
$0.8100 / $1.0000 | Buy Now |
Part Details for DSC6001CE1A-024.0000
DSC6001CE1A-024.0000 CAD Models
DSC6001CE1A-024.0000 Part Data Attributes
|
DSC6001CE1A-024.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC6001CE1A-024.0000
Microchip Technology Inc
CMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | AEC-Q100; ENABLE/DISABLE FUNCTION; BAG | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 10 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for DSC6001CE1A-024.0000
This table gives cross-reference parts and alternative options found for DSC6001CE1A-024.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC6001CE1A-024.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMPMGEB-24.0000T3 | MEMS OSC XO 24.0000MHZ CMOS SMD | Abracon Corporation | DSC6001CE1A-024.0000 vs AMPMGEB-24.0000T3 |
AMPMAGA-24.0000T | MEMS OSC XO 24.0000MHZ CMOS SMD | Abracon Corporation | DSC6001CE1A-024.0000 vs AMPMAGA-24.0000T |
AMPMEGB-24.0000T | MEMS OSC XO 24.0000MHZ CMOS SMD | Abracon Corporation | DSC6001CE1A-024.0000 vs AMPMEGB-24.0000T |
AMPMGEB-24.0000T | MEMS OSC XO 24.0000MHZ CMOS SMD | Abracon Corporation | DSC6001CE1A-024.0000 vs AMPMGEB-24.0000T |
AMPMEGA-24.0000 | MEMS OSC XO 24.0000MHZ CMOS SMD | Abracon Corporation | DSC6001CE1A-024.0000 vs AMPMEGA-24.0000 |
AMPMGGA-24.0000T3 | MEMS OSC XO 24.0000MHZ CMOS SMD | Abracon Corporation | DSC6001CE1A-024.0000 vs AMPMGGA-24.0000T3 |
AMPMAEA-24.0000 | MEMS OSC XO 24.0000MHZ CMOS SMD | Abracon Corporation | DSC6001CE1A-024.0000 vs AMPMAEA-24.0000 |
DSC6001CI1A-024.0000 | CMOS Output Clock Oscillator, 24MHz Nom | Microchip Technology Inc | DSC6001CE1A-024.0000 vs DSC6001CI1A-024.0000 |
AMPMEEB-24.0000T | MEMS OSC XO 24.0000MHZ CMOS SMD | Abracon Corporation | DSC6001CE1A-024.0000 vs AMPMEEB-24.0000T |
AMPMEEA-24.0000 | MEMS OSC XO 24.0000MHZ CMOS SMD | Abracon Corporation | DSC6001CE1A-024.0000 vs AMPMEEA-24.0000 |