Part Details for DSC8121AI2 by Microchip Technology Inc
Overview of DSC8121AI2 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC8121AI2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y8309
|
Newark | Unprog Mems Oscillator, -40C-85C, 25Ppm 6 Vdfn 7X5X0.9Mm Tube Rohs Compliant: Yes |Microchip DSC8121AI2 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7900 | Buy Now |
DISTI #
576-4713-ND
|
DigiKey | MEMS OSC PROG BLANK 10MHZ-170MHZ Min Qty: 1 Lead time: 9 Weeks Container: Tube |
500 In Stock |
|
$3.5500 | Buy Now |
DISTI #
DSC8121AI2
|
Avnet Americas | UNPROG MEMS OSCILLATOR -40C-85C 25PPM - Rail/Tube (Alt: DSC8121AI2) RoHS: Compliant Min Qty: 400 Package Multiple: 50 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$2.7000 / $3.5500 | Buy Now |
DISTI #
998-DSC8121AI2
|
Mouser Electronics | Programmable Oscillators Unprog MEMS Oscillator, -40C-85C, 25ppm RoHS: Compliant | 450 |
|
$2.7000 / $3.5500 | Buy Now |
DISTI #
DSC8121AI2
|
Microchip Technology Inc | Unprog MEMS Oscillator, -40C-85C, 25ppm, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes |
50 Alternates Available |
|
$2.0700 / $3.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$1.6800 | Buy Now |
|
Onlinecomponents.com | 50 Factory Stock |
|
$1.8400 / $2.9500 | Buy Now | |
DISTI #
DSC8121AI2
|
Avnet Americas | UNPROG MEMS OSCILLATOR -40C-85C 25PPM - Rail/Tube (Alt: DSC8121AI2) RoHS: Compliant Min Qty: 400 Package Multiple: 50 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$2.7000 / $3.5500 | Buy Now |
|
Ameya Holding Limited | 33 |
|
RFQ | ||
|
NAC | Unprog MEMS Oscillator, -40C-85C, 25ppm - Package: 6 VDFN 7x5x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 50 Container: Tube | 100 |
|
$1.6800 / $2.0600 | Buy Now |
Part Details for DSC8121AI2
DSC8121AI2 CAD Models
DSC8121AI2 Part Data Attributes:
|
DSC8121AI2
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC8121AI2
Microchip Technology Inc
CRYSTAL OSCILLATOR, CLOCK, CMOS OUTPUT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; TUBE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 170 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |