Filter Your Search
1 - 9 of 9 results
|
DSC8121AI2
Microchip Technology Inc
|
$1.9850 | Yes | Active | 25 % | 15 pF | CMOS | ENABLE/DISABLE FUNCTION; TUBE | 2 ns | NO | 170 MHz | 10 MHz | 2 ns | 3.6 V | 2.25 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 0.85mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Clock | |||||
|
DSC8121AI2-T
Microchip Technology Inc
|
Check for Price | Yes | Active | 25 % | 15 pF | CMOS | ENABLE/DISABLE FUNCTION; TR | 2 ns | NO | 170 MHz | 10 MHz | 2 ns | 3.6 V | 2.25 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 0.85mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | |||||||
|
DSC8121AI2-10.0000
Discera
|
Check for Price | Yes | Yes | Transferred | 10 MHz | 25 % | 15 pF | CMOS | ENABLE/DISABLE FUNCTION; TUBE | 2 ns | NO | 2 ns | 3.6 V | 2.25 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 7.0mm x 5.0mm x 0.85mm | DISCERA INC | unknown | Clock | ||||||
|
DSC8121AI2-125.0000
Discera
|
Check for Price | Yes | Yes | Obsolete | 125 MHz | 25 % | 15 pF | CMOS | ENABLE/DISABLE FUNCTION; TUBE | 2 ns | NO | 2 ns | 3.6 V | 2.25 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 7.0mm x 5.0mm x 0.85mm | DISCERA INC | unknown | Clock | ||||||
|
DSC8121AI2-170.0000T
Discera
|
Check for Price | Yes | Yes | Transferred | 170 MHz | 25 % | 15 pF | CMOS | ENABLE/DISABLE FUNCTION; TR | 2 ns | NO | 2 ns | 3.6 V | 2.25 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 7.0mm x 5.0mm x 0.85mm | DISCERA INC | unknown | Clock | ||||||
|
DSC8121AI2-125.0000T
Discera
|
Check for Price | Yes | Yes | Obsolete | 125 MHz | 25 % | 15 pF | CMOS | ENABLE/DISABLE FUNCTION; TR | 2 ns | NO | 2 ns | 3.6 V | 2.25 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 7.0mm x 5.0mm x 0.85mm | DISCERA INC | unknown | Clock | ||||||
|
DSC8121AI2-10.0000T
Discera
|
Check for Price | Yes | Yes | Transferred | 10 MHz | 25 % | 15 pF | CMOS | ENABLE/DISABLE FUNCTION; TR | 2 ns | NO | 2 ns | 3.6 V | 2.25 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 7.0mm x 5.0mm x 0.85mm | DISCERA INC | unknown | Clock | ||||||
|
DSC8121AI2
Micrel Inc
|
Check for Price | Yes | Transferred | 25 % | 15 pF | CMOS | ENABLE/DISABLE FUNCTION; TUBE | 2 ns | NO | 170 MHz | 10 MHz | 2 ns | 3.6 V | 2.25 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 0.85mm | MICREL INC | compliant | Clock | |||||||
|
DSC8121AI2-170.0000
Discera
|
Check for Price | Yes | Yes | Transferred | 170 MHz | 25 % | 15 pF | CMOS | ENABLE/DISABLE FUNCTION; TUBE | 2 ns | NO | 2 ns | 3.6 V | 2.25 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 7.0mm x 5.0mm x 0.85mm | DISCERA INC | unknown | Clock |