Part Details for DSD16-5/16-6MM-A by Ruland Manufacturing Co Inc
Overview of DSD16-5/16-6MM-A by Ruland Manufacturing Co Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSD16-5/16-6MM-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72350278
|
RS | Double Disc Coupling, Setscrew Style, 0.313" X 6mm Bores, 1.000" OD, 1.374 | Ruland Manufacturing DSD16-5/16-6MM-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$130.8900 / $145.4400 | RFQ |