Part Details for DSD36-1 1/4-20MM-A by Ruland Manufacturing Co Inc
Overview of DSD36-1 1/4-20MM-A by Ruland Manufacturing Co Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSD36-1 1/4-20MM-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72350475
|
RS | Double Disc Coupling, Setscrew Style, 1.250" X 20mm Bores, 2.250" OD, 3.080 | Ruland Manufacturing DSD36-1 1/4-20MM-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$300.9800 | RFQ |