Part Details for DSEB-S25GY by Vishay Dale
Overview of DSEB-S25GY by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSEB-S25GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 66 |
|
RFQ |
Part Details for DSEB-S25GY
DSEB-S25GY CAD Models
DSEB-S25GY Part Data Attributes
|
DSEB-S25GY
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
DSEB-S25GY
Vishay Dale
CONNECTOR, 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOCKET
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY DALE | |
Reach Compliance Code | unknown | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Termination | GOLD (20) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 3/B | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-1 |
Alternate Parts for DSEB-S25GY
This table gives cross-reference parts and alternative options found for DSEB-S25GY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSEB-S25GY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8R25-EMI001 | 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, SOCKET, ROHS COMPLIANT | 3M Electronics | DSEB-S25GY vs 8R25-EMI001 |
L17ED25S40 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | DSEB-S25GY vs L17ED25S40 |
BRKSD25F-C | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Winford Engineering Llc | DSEB-S25GY vs BRKSD25F-C |
09663517533 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal | HARTING Technology Group | DSEB-S25GY vs 09663517533 |
013632 | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, | Provertha Connectors Cables & Solutions GmbH | DSEB-S25GY vs 013632 |
09663177600 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal | HARTING Technology Group | DSEB-S25GY vs 09663177600 |
L177TSBH25SOL2RM8 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | DSEB-S25GY vs L177TSBH25SOL2RM8 |
DBUMY-25SBF | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DSEB-S25GY vs DBUMY-25SBF |
89925-003 | D Subminiature Connector, 25 Contact(s), Female, IDC Terminal, Socket | 3M Interconnect | DSEB-S25GY vs 89925-003 |
DELC-J25SAF-30L9E | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, LEAD FREE | Japan Aviation Electronics Industry Limited | DSEB-S25GY vs DELC-J25SAF-30L9E |