Part Details for DSEI2X61-02A by IXYS Corporation
Overview of DSEI2X61-02A by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for DSEI2X61-02A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSEI2X61-02A-ND
|
DigiKey | DIODE MODULE GP 200V 71A SOT227B Min Qty: 1 Lead time: 28 Weeks Container: Tube |
10 In Stock |
|
$24.6159 / $31.6700 | Buy Now |
DISTI #
747-DSEI2X61-02A
|
Mouser Electronics | Rectifiers 120 Amps 200V RoHS: Compliant | 139 |
|
$23.3600 / $31.6700 | Buy Now |
|
Future Electronics | DSEI Series 200 Vrrm 71 A 1.8 Vf Fast Recovery Epitaxial Diode - SOT-227B RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Tube | 0Tube |
|
$21.0800 / $21.6500 | Buy Now |
|
Future Electronics | DSEI Series 200 Vrrm 71 A 1.8 Vf Fast Recovery Epitaxial Diode - SOT-227B RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Tube | 0Tube |
|
$20.4800 / $21.0300 | Buy Now |
DISTI #
DSEI2X61-02A
|
TTI | Rectifiers 120 Amps 200V Min Qty: 100 Package Multiple: 10 Container: Tube | Americas - 0 |
|
$21.5000 | Buy Now |
DISTI #
DSEI2X61-02A
|
TME | Module: diode, double independent, 200V, If: 71Ax2, SOT227B, screw Min Qty: 1 | 10 |
|
$30.7200 / $38.9900 | Buy Now |
|
Ameya Holding Limited | Min Qty: 3 | 118 |
|
$37.0138 / $37.6955 | Buy Now |
Part Details for DSEI2X61-02A
DSEI2X61-02A CAD Models
DSEI2X61-02A Part Data Attributes
|
DSEI2X61-02A
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
DSEI2X61-02A
IXYS Corporation
Rectifier Diode, 1 Phase, 2 Element, 71A, 200V V(RRM), Silicon, MINIBLOC-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | MINIBLOC-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | SNUBBER DIODE, FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.08 V | |
JESD-30 Code | R-PUFM-X4 | |
Non-rep Pk Forward Current-Max | 950 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 71 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 150 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 50 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for DSEI2X61-02A
This table gives cross-reference parts and alternative options found for DSEI2X61-02A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSEI2X61-02A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSEI2X61-02A | Rectifier Diode, 1 Phase, 2 Element, 71A, 200V V(RRM), Silicon, MINIBLOC-4 | Littelfuse Inc | DSEI2X61-02A vs DSEI2X61-02A |