Filter Your Search
1 - 2 of 2 results
|
DSEI2X61-02A
IXYS Corporation
|
$19.3254 | Yes | Yes | Transferred | 71 A | 1.08 V | 35 ns | 50 µA | 150 W | SILICON | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | NO | 200 V | 2 | SNUBBER DIODE, FREE WHEELING DIODE, HIGH RELIABILITY | FAST RECOVERY | 950 A | 1 | 200 V | Not Qualified | R-PUFM-X4 | 150 °C | -40 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NICKEL | UNSPECIFIED | UPPER | IXYS CORP | MINIBLOC-4 | 4 | compliant | EAR99 | 8541.10.00.80 | |||
|
DSEI2X61-02A
Littelfuse Inc
|
Check for Price | Yes | Active | 71 A | 1.08 V | 35 ns | 50 µA | 150 W | SILICON | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | NO | 200 V | 2 | SNUBBER DIODE, FREE WHEELING DIODE, HIGH RELIABILITY | FAST RECOVERY | 950 A | 1 | 200 V | Not Qualified | R-PUFM-X4 | 150 °C | -40 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NICKEL | UNSPECIFIED | UPPER | LITTELFUSE INC | MINIBLOC-4 | compliant | EAR99 | 8541.10.00.80 | LITTELFUSE |