Part Details for DSG836 by Rigol Technologies
Overview of DSG836 by Rigol Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSG836
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2211-DSG836-ND
|
DigiKey | RF ANLZ BENCH 9KHZ-3GHZ Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$3,699.0000 | Buy Now |
DISTI #
71865825
|
RS | RF Signal Generator, Output 9 Khz to 3.6 Ghz, High performance RF outpu | RIGOL Technologies DSG836 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3,699.0000 | RFQ |
DISTI #
32174.1
|
TestEquity LLC | RIGOL DSG836 RF Signal Generator, 9 kHz to 3.6 GHz, 0.01 Hz Resolution, DSG800 Series | 4 |
|
$3,699.0000 | Buy Now |