Part Details for DSGP.1575.18.2.A.02 by Taoglas Antenna Solutions
Overview of DSGP.1575.18.2.A.02 by Taoglas Antenna Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSGP.1575.18.2.A.02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
931-1510-1-ND
|
DigiKey | RF ANT 1.575GHZ CER PATCH SLD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
184 In Stock |
|
$6.6625 / $8.9200 | Buy Now |
DISTI #
DSGP.1575.18.2.A.02
|
Avnet Americas | Antenna Patch Ceramic 1575.42MHz 2.4dBi SMD T/R - Tape and Reel (Alt: DSGP.1575.18.2.A.02) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 13 Weeks, 5 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
960-DSGP1575182A02
|
Mouser Electronics | Antennas DSGP.1575.18 18*18*2mm GPS L1 & Galileo E1 Ceramic Patch RoHS: Compliant | 380 |
|
$6.6600 / $8.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$6.5000 | Buy Now |
|
Onlinecomponents.com | DSGP.1575.18 18*18*2mm GPS L1 & Galileo E1 Ceramic Patch | 0 |
|
$6.8000 / $8.0900 | Buy Now |
DISTI #
DSGP.1575.18.2.A.02
|
Avnet Americas | Antenna Patch Ceramic 1575.42MHz 2.4dBi SMD T/R - Tape and Reel (Alt: DSGP.1575.18.2.A.02) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 13 Weeks, 5 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
DSGP.1575.18.2.A.02
|
Avnet Americas | Antenna Patch Ceramic 1575.42MHz 2.4dBi SMD T/R - Tape and Reel (Alt: DSGP.1575.18.2.A.02) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 13 Weeks, 5 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000007168111
|
Sager | DSGP.1575.18 18*18*2mm GPS L1 & Galileo E1 Ceramic Patch Min Qty: 200 | 0 |
|
$7.5700 | Buy Now |
|
Symmetry Electronics | DSGP.1575.18 18*18*2mm GPS L1 & Galileo E1 Ceramic Patch Min Qty: 1 | 0 |
|
$8.9200 | Buy Now |