Part Details for DSGT-114-C1S by Dwyer Instruments Inc
Overview of DSGT-114-C1S by Dwyer Instruments Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ24380DSGT | Texas Instruments | Overvoltage/Overcurrent Protection IC and Li+ Charger Front End Protection IC with LDO Mode, 6.3 OVP 8-WSON -40 to 125 | |
BQ24312DSGT | Texas Instruments | Overvoltage and Overcurrent Protection IC & Li+ Charger Front-End Protection 8-WSON -40 to 125 | |
TPS62061DSGT | Texas Instruments | 3MHz, 1.6A Step-Down Converter in 2x2mm SON Package, Vout=1.8V 8-WSON -40 to 85 |
Price & Stock for DSGT-114-C1S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72212350
|
RS | DSGT-114-C1S 0-2000 PSIG | Dwyer Instruments DSGT-114-C1S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,417.8200 / $2,492.2100 | RFQ |