Part Details for DSM510-2048S010 by BEI Sensors
Overview of DSM510-2048S010 by BEI Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSM510-2048S010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1724-DSM510-2048S010-ND
|
DigiKey | ROTARY ENCODR INCREMENT 2048PPR Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$762.7700 | Buy Now |
DISTI #
71201239
|
RS | Functional Safety Encoder,58MM,10MM dia shaft,11-30Vdc, PP ,Dual Quad ,2048 ppr | Sensata - BEI Sensors DSM510-2048S010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$823.5200 / $895.1300 | RFQ |
DISTI #
BEIDSM510-2048S010
|
Heilind Electronics | 58MM, 10MM DIA SHAFT, 11 - 30 DSM5H10//5G59//02048//G6A/1J/C | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 58MM, 10MM dia shaft, 11 - 30 Vdc supply and PP 11-30 Vdc Output, Dual Quadrature with Index, 02048 ppr, Axial M23 Connector, 12-Pin With shaft key RoHS: Compliant | 0 |
|
$760.7200 / $805.6700 | Buy Now |
DISTI #
000000000005813151
|
Sager | Encoders 58MM, 10MM dia shaft, 11 - 30 Vdc supply and PP 11-30 Vdc Output, Dual Quadrature with Index, 02048 ppr, Axial M23 Connector, 12-Pin With shaft key Min Qty: 1 | 0 |
|
$701.7500 / $762.7700 | Buy Now |