Part Details for DSM8100-000 by Skyworks Solutions Inc
Overview of DSM8100-000 by Skyworks Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSM8100-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-1616-ND
|
DigiKey | RF DIODE PIN 60V 250MW Min Qty: 100 Lead time: 30 Weeks Container: Tray |
17000 In Stock |
|
$5.0790 / $6.6968 | Buy Now |
DISTI #
873-DSM8100-000
|
Mouser Electronics | PIN Diodes Mesa Beam-Lead PIN Diode RoHS: Compliant | 200 |
|
$6.1300 / $6.3900 | Buy Now |
Part Details for DSM8100-000
DSM8100-000 CAD Models
DSM8100-000 Part Data Attributes
|
DSM8100-000
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
DSM8100-000
Skyworks Solutions Inc
Pin Diode, 60V V(BR), Silicon, GREEN PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | GREEN PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Skyworks | |
Additional Feature | HIGH VOLTAGE | |
Application | ATTENUATOR; SWITCHING | |
Breakdown Voltage-Min | 60 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.025 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 3.5 Ω | |
Diode Type | PIN DIODE | |
JESD-30 Code | S-CDMW-F2 | |
Minority Carrier Lifetime-Nom | 0.025 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | MICROWAVE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |