Part Details for DSML-0630-18E by Delta Fan
Overview of DSML-0630-18E by Delta Fan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSML-0630-18E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Permanent Magnet Solenoid - 18VDC - 9 W - 1/2" Stroke - 25% Duty Cycle | 0 |
|
$10.5200 / $28.8200 | Buy Now |
|
Master Electronics | Permanent Magnet Solenoid - 18VDC - 9 W - 1/2" Stroke - 25% Duty Cycle | 0 |
|
$10.5200 / $28.8200 | Buy Now |