Part Details for DSOS-0416-05D by Delta Electronics Inc
Overview of DSOS-0416-05D by Delta Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSOS-0416-05D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH8218
|
Newark | Linear Solenoid, 5Vdc, 3.3W, Frame Type:-, Solenoid Operation:Push, Solenoid Duty Cycle:Intermittent, Holding Force:-, Coil Voltage:5Vdc, Coil Resistance:7.55Ohm, Coil Power Continuous:3.3W, Product Range:Dsos Series Rohs Compliant: Yes |Delta Electronics DSOS-0416-05D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 219 |
|
$3.3000 | Buy Now |
DISTI #
1144-1397-ND
|
DigiKey | DC SOLENOID, OPEN FRAME PUSH TYP Min Qty: 1 Lead time: 32 Weeks Container: Box |
357 In Stock |
|
$4.5672 / $7.8300 | Buy Now |
DISTI #
108-DSOS-0416-05D
|
Mouser Electronics | Solenoids & Actuators Solenoid, Open Frame, Intermittent, Duty Cycle 50%, 1.5 sec on, 5VDC, 7.55ohm RoHS: Compliant | 165 |
|
$4.5600 / $7.8100 | Buy Now |
DISTI #
3533173
|
element14 Asia-Pacific | LINEAR SOLENOID, 5VDC, 3.3W RoHS: Compliant Min Qty: 1 Container: Each | 219 |
|
$4.7808 / $8.1904 | Buy Now |
DISTI #
3533173
|
Farnell | LINEAR SOLENOID, 5VDC, 3.3W RoHS: Compliant Min Qty: 1 Lead time: 60 Weeks, 1 Days Container: Each | 219 |
|
$6.3817 / $8.5172 | Buy Now |
|
Neutron USA | Solenoids &, Actuators Solenoid, Open Frame, Push, Continuous, 5VDC, 3.3W, 7.55ohm | 0 |
|
$48.2300 | Buy Now |