Part Details for DSP467014A by Essentra Components
Results Overview of DSP467014A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSP467014A Information
DSP467014A by Essentra Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for DSP467014A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2082-DSP467014A-ND
|
DigiKey | DSP467014A Min Qty: 150 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9827 | Buy Now |
|
DISTI #
144-DSP467014A
|
Mouser Electronics | Conduit Fittings & Accessories DRIVESHAFT PROTECTION CAP: LDPE YELLOW RoHS: Compliant | 0 |
|
$0.8320 / $1.4000 | Order Now |
|
DISTI #
72926915
|
RS | DRIVESHAFT PROTECTION CAP, 1.771" DIA., PUSH FIT, YELLOW LDPE Min Qty: 150 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3000 / $1.4500 | RFQ |
|
|
Onlinecomponents.com | Driveshaft Protection Cap - 1.125 in) - Overall Diameter - 45 mm (1.771 in) - Push-Fit COO: China RoHS: Compliant | 0 |
|
$0.6970 / $0.8700 | Buy Now |
|
DISTI #
RICDSP467014A
|
DB Roberts | DRIVESHAFT PROTECTION CAP LDPE | 0 |
|
RFQ |