Part Details for DSP56303AG100R2 by Freescale Semiconductor
Overview of DSP56303AG100R2 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DSP56303AG100R2
DSP56303AG100R2 CAD Models
DSP56303AG100R2 Part Data Attributes:
|
DSP56303AG100R2
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DSP56303AG100R2
Freescale Semiconductor
24 BIT DSP PB FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | TQFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 18 | |
Barrel Shifter | YES | |
Boundary Scan | YES | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | 24 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 144 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for DSP56303AG100R2
This table gives cross-reference parts and alternative options found for DSP56303AG100R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSP56303AG100R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSP56303AG100R2 | 24-BIT, 100MHz, OTHER DSP, PQFP144 | NXP Semiconductors | DSP56303AG100R2 vs DSP56303AG100R2 |
DSP56303AG100 | 24-BIT, 100MHz, OTHER DSP, PQFP144 | NXP Semiconductors | DSP56303AG100R2 vs DSP56303AG100 |
XC56309AG100A | 24-BIT, 100MHz, OTHER DSP, PQFP144, LEAD FREE, TQFP-144 | Freescale Semiconductor | DSP56303AG100R2 vs XC56309AG100A |
XC56309PV100A | 24-BIT, 100 MHz, OTHER DSP, PQFP144, 20 X 20 MM, 0.50 MM PITCH, LQFP-144 | Motorola Mobility LLC | DSP56303AG100R2 vs XC56309PV100A |
XC56309PV100A | 24-BIT, 100MHz, OTHER DSP, PQFP144, TQFP-144 | Freescale Semiconductor | DSP56303AG100R2 vs XC56309PV100A |