Part Details for DSPIC30F4011-20E/MLVAO by Microchip Technology Inc
Overview of DSPIC30F4011-20E/MLVAO by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DSPIC30F4011-20E/MLVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSPIC30F4011-20E/MLVAO
DSPIC30F4011-20E/MLVAO CAD Models
DSPIC30F4011-20E/MLVAO Part Data Attributes
|
DSPIC30F4011-20E/MLVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC30F4011-20E/MLVAO
Microchip Technology Inc
RISC Microcontroller, 16-Bit, FLASH, 20MHz, CMOS, PQCC44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N44 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of External Interrupts | 3 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 44 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 16 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.31SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 170 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC30F4011-20E/MLVAO
This table gives cross-reference parts and alternative options found for DSPIC30F4011-20E/MLVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC30F4011-20E/MLVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC30F4011AT-20I/ML | RISC MICROCONTROLLER | Microchip Technology Inc | DSPIC30F4011-20E/MLVAO vs DSPIC30F4011AT-20I/ML |
DSPIC30F4011AT-20E/ML | RISC MICROCONTROLLER | Microchip Technology Inc | DSPIC30F4011-20E/MLVAO vs DSPIC30F4011AT-20E/ML |
DSPIC30F4011AT-20E/W-000 | 16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, DIE | Microchip Technology Inc | DSPIC30F4011-20E/MLVAO vs DSPIC30F4011AT-20E/W-000 |
DSPIC30F4011AT-20E/P | RISC MICROCONTROLLER | Microchip Technology Inc | DSPIC30F4011-20E/MLVAO vs DSPIC30F4011AT-20E/P |
DSPIC30F4011-20E/PTVAO | RISC Microcontroller, 16-Bit, FLASH, 20MHz, CMOS, PQFP44 | Microchip Technology Inc | DSPIC30F4011-20E/MLVAO vs DSPIC30F4011-20E/PTVAO |
DSPIC30F4011AT-20E/S-000 | 16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, DIE | Microchip Technology Inc | DSPIC30F4011-20E/MLVAO vs DSPIC30F4011AT-20E/S-000 |