Part Details for DSPIC33CK512MP308-I/PT by Microchip Technology Inc
Overview of DSPIC33CK512MP308-I/PT by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33CK512MP308-I/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AJ1266
|
Newark | 16 Bit Dsc, Single Core, 512K Flash, 64K Ram, 100Mhz, 80Pin, No Can 80 Tqfp 12X12X1Mm Tray Rohs Compliant: Yes |Microchip DSPIC33CK512MP308-I/PT Min Qty: 238 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3900 | Buy Now |
DISTI #
150-DSPIC33CK512MP308-I/PT-ND
|
DigiKey | IC MCU 16BIT 512KB FLASH 80TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.3900 / $5.2700 | Buy Now |
DISTI #
DSPIC33CK512MP308-
|
Avnet Americas | MCU 16-Bit dsPIC33CK dsPIC RISC 512KB Flash 3.6V 80-Pin TQFP Tray - Trays (Alt: DSPIC33CK512MP308-) RoHS: Not Compliant Min Qty: 238 Package Multiple: 119 Container: Tray | 0 |
|
$4.3900 / $5.2700 | Buy Now |
DISTI #
579-D33CK512MP308IPT
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 512K Dual Panel Flash, 64K RAM, OpAmps, 12bit ADCs, PWM | 0 |
|
$4.3900 | Order Now |
DISTI #
DSPIC33CK512MP308-I/PT
|
Microchip Technology Inc | dsPIC33C 100MHz, 512K Dual Panel Flash, 64K RAM, OpAmps, 12bit ADCs, PWM, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
476 Alternates Available |
|
$3.8400 / $5.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 119 Package Multiple: 119 | 0 |
|
$4.6700 | Buy Now |
|
Onlinecomponents.com | Microcontroller - dsPIC 33CK, FuSa - 16-Bit - 100MIPs - 69 I/O - 512KB (512K x 8) FLASH - 64K x 8 RAM - 3 to 3.6V - 80-TQFP (12x12). | 0 |
|
$4.6000 / $6.6600 | Buy Now |
DISTI #
DSPIC33CK512MP308-
|
Avnet Americas | MCU 16-Bit dsPIC33CK dsPIC RISC 512KB Flash 3.6V 80-Pin TQFP Tray - Trays (Alt: DSPIC33CK512MP308-) RoHS: Not Compliant Min Qty: 238 Package Multiple: 119 Container: Tray | 0 |
|
$4.3900 / $5.2700 | Buy Now |
DISTI #
33CK512MP308-I/PT
|
TME | IC: dsPIC microcontroller, 512kB, 64kBSRAM, TQFP80, 3÷3.6VDC Min Qty: 1 | 0 |
|
$4.6200 / $5.5100 | RFQ |
|
Ameya Holding Limited | 211 |
|
RFQ |
Part Details for DSPIC33CK512MP308-I/PT
DSPIC33CK512MP308-I/PT CAD Models
DSPIC33CK512MP308-I/PT Part Data Attributes:
|
DSPIC33CK512MP308-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33CK512MP308-I/PT
Microchip Technology Inc
16-Bit Size, 0-Ext Bit, 64MHz, CMOS, PQFP80
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-80 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 64 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G80 | |
Length | 12 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 4 | |
Number of Terminals | 80 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP80,.55SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 42 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33CK512MP308-I/PT
This table gives cross-reference parts and alternative options found for DSPIC33CK512MP308-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33CK512MP308-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33CK512MP308-H/PT | 16-Bit Size, 0-Ext Bit, 64MHz, CMOS, PQFP80 | Microchip Technology Inc | DSPIC33CK512MP308-I/PT vs DSPIC33CK512MP308-H/PT |
DSPIC33CK512MP308-E/PT | 16-Bit Size, 0-Ext Bit, 64MHz, CMOS, PQFP80 | Microchip Technology Inc | DSPIC33CK512MP308-I/PT vs DSPIC33CK512MP308-E/PT |
DSPIC33CK512MP308T-I/PT | 16-Bit Size, 0-Ext Bit, 64MHz, CMOS, PQFP80 | Microchip Technology Inc | DSPIC33CK512MP308-I/PT vs DSPIC33CK512MP308T-I/PT |
DSPIC33CK512MP308T-E/PT | 16-Bit Size, 0-Ext Bit, 64MHz, CMOS, PQFP80 | Microchip Technology Inc | DSPIC33CK512MP308-I/PT vs DSPIC33CK512MP308T-E/PT |