Microcontrollers and Processors
DSPIC33EP128GS806T-I/PT
Microchip Technology Inc
Description: IC MCU 16BIT 128KB FLASH 64TQFP

Overview of DSPIC33EP128GS806T-I/PT by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DSPIC33EP128GS806T-I/PT by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 23AC4295
Newark Dsc, 70Mhz, 128Kb, Tqfp-64, Product Range:Dspic33E Series, Core Frequency:70Mhz, Flash Memory Size:128Kb, No. Of I/O S:51I/O S, Embedded Interface Type:Can, I2C, Spi, Uart, Core Supply Voltage:3.3V, Dsc Case Style:Tqfp Rohs Compliant: Yes |Microchip DSPIC33EP128GS806T-I/PT RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,200 $6.2800
$6.2800 Buy Now
DISTI # DSPIC33EP128GS806T-I/PTCT-ND
DigiKey IC MCU 16BIT 128KB FLASH 64TQFP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1555
In Stock
  • 1 $7.3300
  • 25 $6.7200
  • 100 $6.0900
  • 1,200 $6.0900
$6.0900 / $7.3300 Buy Now
DISTI # DSPIC33EP128GS806T
Avnet Americas 16-BIT DSC 70 MIPS 128KB FLASH 8KB RAM CAN - Tape and Reel (Alt: DSPIC33EP128GS806T) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 1 $7.3300
  • 25 $6.7200
  • 100 $6.0900
$6.0900 / $7.3300 Buy Now
DISTI # 579-33EP128GS806TIPT
Mouser Electronics Digital Signal Processors & Controllers - DSP, DSC 16-bit DSC 70MIPS 128KBFlash 8KBRAMCAN RoHS: Compliant 800
  • 1 $7.3300
  • 25 $6.7200
  • 100 $6.0900
$6.0900 / $7.3300 Buy Now
DISTI # DSPIC33EP128GS806T-I/PT
Microchip Technology Inc 128KB flash, 70MIPS, DSC optimized for digital power applications with CAN, Projected EOL: 2044-12-15 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $7.3300
  • 25 $6.7200
  • 100 $6.0900
  • 1,000 $5.6100
  • 5,000 $5.3100
$5.3100 / $7.3300 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 0
  • 1,200 $6.4700
$6.4700 Buy Now
Onlinecomponents.com Microcontroller - dsPIC 33EP, FuSa - 16-Bit - 70 MIPs - 51 I/O - 128KB (43K x 24) FLASH - 8K x 8 RAM - 3 to 3.6V - 64-TQFP (10x10) - T&R. RoHS: Compliant Alternative Product Available
  • 300 $16.7800
  • 600 $8.8500
  • 900 $6.0900
  • 1,200 $5.9700
$5.9700 / $16.7800 Buy Now
NAC 16-bit DSC, 70 MIPS, 128KB Flash, 8KB RAM, CAN - Package: 64 TQFP 10x10x1mm T/R RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 0
  • 1 $7.6000
  • 100 $6.8900
  • 500 $6.4600
  • 1,000 $6.3000
$6.3000 / $7.6000 Buy Now
DISTI # DSPIC33EP128GS806T-I/PT
EBV Elektronik 16-BIT DSC 70 MIPS 128KB FLASH 8KB RAM CAN (Alt: DSPIC33EP128GS806T-I/PT) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 7 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics Microcontroller - dsPIC 33EP, FuSa - 16-Bit - 70 MIPs - 51 I/O - 128KB (43K x 24) FLASH - 8K x 8 RAM - 3 to 3.6V - 64-TQFP (10x10) - T&R. RoHS: Compliant Alternative Product Available
  • 300 $16.7800
  • 600 $8.8500
  • 900 $6.0900
  • 1,200 $5.9700
$5.9700 / $16.7800 Buy Now

CAD Models for DSPIC33EP128GS806T-I/PT by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DSPIC33EP128GS806T-I/PT by Microchip Technology Inc

DSPIC33EP128GS806T-I/PT
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
TFQFP, TQFP64,.47SQ
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Address Bus Width
Barrel Shifter
YES
Bit Size
16
Boundary Scan
YES
Clock Frequency-Max
60 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
Internal Bus Architecture
MULTIPLE
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e3
Length
10 mm
Low Power Mode
YES
Number of DMA Channels
4
Number of External Interrupts
4
Number of I/O Lines
51
Number of Serial I/Os
4
Number of Terminals
64
Number of Timers
7
On Chip Data RAM Width
8
On Chip Program ROM Width
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Equivalence Code
TQFP64,.47SQ
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
RAM (bytes)
8192
RAM (words)
8192
ROM (words)
131072
ROM Programmability
FLASH
Screening Level
TS 16949
Seated Height-Max
1.2 mm
Supply Current-Max
75 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
10 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, CONTROLLER
Want to compare parts?
  1. DSPIC33EP128GS806T-I/PT
    Microchip Technology Inc
    IC MCU 16BIT 128KB FLASH 64TQFP
    VS

Alternate Parts for DSPIC33EP128GS806T-I/PT

This table gives cross-reference parts and alternative options found for DSPIC33EP128GS806T-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EP128GS806T-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DSPIC33EP128GS806-I/PT IC MCU 16BIT 128KB FLASH 64TQFP Microchip Technology Inc DSPIC33EP128GS806T-I/PT vs DSPIC33EP128GS806-I/PT
Part Number Description Manufacturer Compare
DSPIC33EP16GS502-I/SO MICROCONTROLLER Microchip Technology Inc DSPIC33EP128GS806T-I/PT vs DSPIC33EP16GS502-I/SO
DSPIC33EP16GS202T-E/SO MICROCONTROLLER Microchip Technology Inc DSPIC33EP128GS806T-I/PT vs DSPIC33EP16GS202T-E/SO
DSPIC33EP16GS202-E/M6 MICROCONTROLLER Microchip Technology Inc DSPIC33EP128GS806T-I/PT vs DSPIC33EP16GS202-E/M6
DSPIC33EP16GS502T-E/SO MICROCONTROLLER Microchip Technology Inc DSPIC33EP128GS806T-I/PT vs DSPIC33EP16GS502T-E/SO
DSPIC33EP32GS202T-E/M6 MICROCONTROLLER Microchip Technology Inc DSPIC33EP128GS806T-I/PT vs DSPIC33EP32GS202T-E/M6
DSPIC33EP128GM304-I/PT MICROCONTROLLER Microchip Technology Inc DSPIC33EP128GS806T-I/PT vs DSPIC33EP128GM304-I/PT
DSPIC33EP16GS202T-I/SO MICROCONTROLLER Microchip Technology Inc DSPIC33EP128GS806T-I/PT vs DSPIC33EP16GS202T-I/SO
PIC24EP32GP204-E/TL 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, QCC44, 6 X 6 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, VTLA-44 Microchip Technology Inc DSPIC33EP128GS806T-I/PT vs PIC24EP32GP204-E/TL
DSPIC33EP128MC502-I/MM 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-28 Microchip Technology Inc DSPIC33EP128GS806T-I/PT vs DSPIC33EP128MC502-I/MM
DSPIC33EP32GS202T-E/MM MICROCONTROLLER Microchip Technology Inc DSPIC33EP128GS806T-I/PT vs DSPIC33EP32GS202T-E/MM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSPIC33EP128GS806T-I/PT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSPIC33EP128GS806T-I/PT by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of DSPIC33EP128GS806T-I/PT would you like to use for your alert(s)?
  • Please alert me when DSPIC33EP128GS806T-I/PT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSPIC33EP128GS806T-I/PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSPIC33EP128GS806T-I/PT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSPIC33EP128GS806T-I/PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSPIC33EP128GS806T-I/PT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSPIC33EP128GS806T-I/PT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: