Microcontrollers and Processors
DSPIC33EP128MC202-I/SS
Microchip Technology Inc
Description: 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PDSO28, 10.50 X 7.80 MM, 2 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-28

Overview of DSPIC33EP128MC202-I/SS by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DSPIC33EP128MC202-I/SS by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 45W2239
Newark Dsc, 70Mhz, 128Kb, Ssop-28, Product Range:Dspic33E Series, Core Frequency:70Mhz, Flash Memory Size:128Kb, No. Of I/O S:21I/O S, Embedded Interface Type:I2C, Spi, Uart, Core Supply Voltage:1.8V, Dsc Case Style:Ssop, No. Of Pins:28Pinsrohs Compliant: Yes |Microchip DSPIC33EP128MC202-I/SS RoHS: Compliant Min Qty: 235 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $2.9800
$2.9800 Buy Now
DISTI # DSPIC33EP128MC202-I/SS-ND
DigiKey IC MCU 16BIT 128KB FLASH 28SSOP Min Qty: 1 Lead time: 8 Weeks Container: Tube 192
In Stock
  • 1 $3.4700
  • 25 $3.1800
  • 100 $2.8900
$2.8900 / $3.4700 Buy Now
DISTI # DSPIC33EP128MC202-
Avnet Americas MCU 16-bit dSPIC33 dsPIC RISC 128KB Flash 3.3V 28-Pin SSOP Tube - Rail/Tube (Alt: DSPIC33EP128MC202-) RoHS: Compliant Min Qty: 235 Package Multiple: 47 Lead time: 8 Weeks, 0 Days Container: Tube 0
  • 1 $3.4700
  • 25 $3.1800
  • 100 $2.8900
$2.8900 / $3.4700 Buy Now
DISTI # 579-P33EP128MC202ISS
Mouser Electronics Digital Signal Processors & Controllers - DSP, DSC 16Bit DSC 128KB Flsh 16KB RAM 60 MHz 28pn RoHS: Compliant 231
  • 1 $3.4700
  • 25 $3.1800
  • 94 $2.8900
$2.8900 / $3.4700 Buy Now
DISTI # DSPIC33EP128MC202-I/SS
Microchip Technology Inc 70MIPS, DSP, 128KB Flash, 16KB RAM, MCPWM, OpAmps, PTG, 28-pins, Projected EOL: 2039-07-20 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $3.4700
  • 25 $3.1800
  • 100 $2.8900
  • 1,000 $2.6600
  • 5,000 $2.5200
$2.5200 / $3.4700 Buy Now
DISTI # 70540448
RS 16 Bit DSC, 128KB Flash, 16KB RAM, 60 MHz, 28 pin, MCPWM, OpAmps, Comparators, P | Microchip Technology Inc. DSPIC33EP128MC202-I/SS RoHS: Not Compliant Min Qty: 329 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk 0
  • 329 $4.1600
  • 1,645 $3.9500
  • 3,290 $3.7400
  • 6,580 $3.5300
$3.5300 / $4.1600 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 235 Package Multiple: 47 0
  • 235 $3.0700
$3.0700 Buy Now
Onlinecomponents.com Microcontroller - dsPIC 33EP - 16-Bit - 70 MIPs - 21 I/O - 128KB (43K x 24) FLASH - 8K x 16 RAM - 3 to 3.6V - 28-SSOP. RoHS: Compliant 0
  • 59 $4.3800
  • 118 $3.2900
  • 177 $3.0700
  • 235 $3.0100
$3.0100 / $4.3800 Buy Now
DISTI # 33EP128MC202-I/SS
TME IC: dsPIC microcontroller, 128kB, 16kBSRAM, SSOP28, DSPIC, 0.65mm Min Qty: 1 0
  • 1 $3.6300
  • 5 $3.5400
  • 25 $3.2600
  • 94 $3.0700
$3.0700 / $3.6300 RFQ
NAC 16 Bit DSC, 128KB Flash, 16KB RAM, 60 MHz, 28 pin, MCPWM, OpAmps, Comparators, PTG - Package: 28 SSOP .209in TUBE RoHS: Compliant Min Qty: 141 Package Multiple: 47 Container: Tube 0
  • 1 $3.6000
  • 100 $3.2700
  • 500 $3.0600
  • 1,000 $2.9900
$2.9900 / $3.6000 Buy Now
DISTI # DSPIC33EP128MC202-I/SS
Avnet Silica MCU 16-bit dSPIC33 dsPIC RISC 128KB Flash 3.3V 28-Pin SSOP Tube (Alt: DSPIC33EP128MC202-I/SS) RoHS: Compliant Min Qty: 47 Package Multiple: 47 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now
DISTI # DSPIC33EP128MC202-I/SS
EBV Elektronik MCU 16-bit dSPIC33 dsPIC RISC 128KB Flash 3.3V 28-Pin SSOP Tube (Alt: DSPIC33EP128MC202-I/SS) RoHS: Compliant Min Qty: 47 Package Multiple: 47 Lead time: 9 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics Microcontroller - dsPIC 33EP - 16-Bit - 70 MIPs - 21 I/O - 128KB (43K x 24) FLASH - 8K x 16 RAM - 3 to 3.6V - 28-SSOP. RoHS: Compliant 0
  • 59 $4.3800
  • 118 $3.2900
  • 177 $3.0700
  • 235 $3.0100
$3.0100 / $4.3800 Buy Now

CAD Models for DSPIC33EP128MC202-I/SS by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DSPIC33EP128MC202-I/SS by Microchip Technology Inc

DSPIC33EP128MC202-I/SS
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SSOP
Package Description
SSOP-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Address Bus Width
Barrel Shifter
YES
Bit Size
16
Boundary Scan
YES
Clock Frequency-Max
60 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
Internal Bus Architecture
MULTIPLE
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e3
Length
10.2 mm
Low Power Mode
YES
Moisture Sensitivity Level
2
Number of DMA Channels
4
Number of External Interrupts
3
Number of I/O Lines
21
Number of Terminals
28
Number of Timers
5
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP28,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
16384
RAM (words)
16384
ROM (words)
43690
ROM Programmability
FLASH
Screening Level
TS 16949
Seated Height-Max
2 mm
Speed
70 MHz
Supply Current-Max
55 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
5.3 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, CONTROLLER
Want to compare parts?
  1. DSPIC33EP128MC202-I/SS
    Microchip Technology Inc
    16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PDSO28, 10.50 X 7.80 MM, 2 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-28
    VS

Alternate Parts for DSPIC33EP128MC202-I/SS

This table gives cross-reference parts and alternative options found for DSPIC33EP128MC202-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EP128MC202-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DSPIC33EP64MC203-E/M5 16 Bit DSC 64KB Flash 8KB RAM 60 MHz 64 Pin MCPWM QEI CAN 3 OpAmp 4 COMP Microchip Technology Inc DSPIC33EP128MC202-I/SS vs DSPIC33EP64MC203-E/M5
DSPIC33EP512GM710T-I/BG MICROCONTROLLER Microchip Technology Inc DSPIC33EP128MC202-I/SS vs DSPIC33EP512GM710T-I/BG
DSPIC33EP32MC504-I/ML 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-44 Microchip Technology Inc DSPIC33EP128MC202-I/SS vs DSPIC33EP32MC504-I/ML
DSPIC33EP512GM310-E/PT MICROCONTROLLER Microchip Technology Inc DSPIC33EP128MC202-I/SS vs DSPIC33EP512GM310-E/PT
DSPIC33EP64MC202-E/SO 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PDSO28, 17.90 X 7.50 MM, 2.05 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOIC-28 Microchip Technology Inc DSPIC33EP128MC202-I/SS vs DSPIC33EP64MC202-E/SO
DSPIC33EP64MC202T-I/SS 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PDSO28, 10.50 X 7.80 MM, 2 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-28 Microchip Technology Inc DSPIC33EP128MC202-I/SS vs DSPIC33EP64MC202T-I/SS
DSPIC33EP512GP506T-I/PT MICROCONTROLLER Microchip Technology Inc DSPIC33EP128MC202-I/SS vs DSPIC33EP512GP506T-I/PT
DSPIC33EP512MC806-E/PT MICROCONTROLLER Microchip Technology Inc DSPIC33EP128MC202-I/SS vs DSPIC33EP512MC806-E/PT
PIC24EP512GU814T-I/PH 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQFP144, 16 X 16 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-144 Microchip Technology Inc DSPIC33EP128MC202-I/SS vs PIC24EP512GU814T-I/PH
DSPIC33EP32MC504T-I/ML 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-44 Microchip Technology Inc DSPIC33EP128MC202-I/SS vs DSPIC33EP32MC504T-I/ML

Related Parts for DSPIC33EP128MC202-I/SS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSPIC33EP128MC202-I/SS by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSPIC33EP128MC202-I/SS by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of DSPIC33EP128MC202-I/SS would you like to use for your alert(s)?
  • Please alert me when DSPIC33EP128MC202-I/SS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSPIC33EP128MC202-I/SS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSPIC33EP128MC202-I/SS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSPIC33EP128MC202-I/SS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSPIC33EP128MC202-I/SS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSPIC33EP128MC202-I/SS by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: