Part Details for DSPIC33EP16GS504T-I/ML by Microchip Technology Inc
Overview of DSPIC33EP16GS504T-I/ML by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DSPIC33EP16GS504T-I/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17X9021
|
Newark | Dsc, 70Mhz, 16Kb, Qfn-Ep-44, Product Range:-, Core Frequency:70Mhz, Flash Memory Size:16Kb, No. Of I/O S:35I/O S, Embedded Interface Type:I2C, Spi, Uart, Core Supply Voltage:3.3V, Dsc Case Style:Qfn-Ep, No. Of Pins:44Pins Rohs Compliant: Yes |Microchip DSPIC33EP16GS504T-I/ML Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.9900 | Buy Now |
DISTI #
DSPIC33EP16GS504T-I/ML-ND
|
DigiKey | IC MCU 16BIT 16KB FLASH 44QFN Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
DSPIC33EP16GS504T-
|
Avnet Americas | QFN 16KB flash, 70MIPS, DSC optimized for digital power applications - Tape and Reel (Alt: DSPIC33EP16GS504T-) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Container: Reel | 0 |
|
RFQ | |
DISTI #
70540585
|
RS | 16KB flash, 70MIPS, DSC optimized for digital power applications | Microchip Technology Inc. DSPIC33EP16GS504T-I/ML RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3100 / $5.0700 | RFQ |
DISTI #
DSPIC33EP16GS504T-
|
Avnet Americas | QFN 16KB flash, 70MIPS, DSC optimized for digital power applications - Tape and Reel (Alt: DSPIC33EP16GS504T-) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Container: Reel | 0 |
|
RFQ | |
|
NAC | 16KB flash, 70MIPS, DSC optimized for digital power applications - Package: 44 QFN 8x8x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1600 | 0 |
|
RFQ | |
DISTI #
DSPIC33EP16GS504T-I/ML
|
EBV Elektronik | QFN 16KB flash, 70MIPS, DSC optimized for digital power applications (Alt: DSPIC33EP16GS504T-I/ML) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 5 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3626225
|
Farnell | DSC, 70MHZ, 16KB, QFN-EP-44 RoHS: Compliant Min Qty: 1600 Lead time: 38 Weeks, 1 Days Container: Reel | 0 |
|
$2.7070 | Buy Now |
Part Details for DSPIC33EP16GS504T-I/ML
DSPIC33EP16GS504T-I/ML CAD Models
DSPIC33EP16GS504T-I/ML Part Data Attributes:
|
DSPIC33EP16GS504T-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EP16GS504T-I/ML
Microchip Technology Inc
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Bit Size | 16 | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N44 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33EP16GS504T-I/ML
This table gives cross-reference parts and alternative options found for DSPIC33EP16GS504T-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EP16GS504T-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33EP16GS504-I/ML | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP16GS504T-I/ML vs DSPIC33EP16GS504-I/ML |
DSPIC33EP16GS504T-E/ML | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP16GS504T-I/ML vs DSPIC33EP16GS504T-E/ML |
DSPIC33EP16GS504-E/ML | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP16GS504T-I/ML vs DSPIC33EP16GS504-E/ML |