Part Details for DSPIC33EP16GS505-E/PT by Microchip Technology Inc
Overview of DSPIC33EP16GS505-E/PT by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DSPIC33EP16GS505-E/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y5433
|
Newark | 16Kb Flash, 70Mips, Dsc Optimized For Digital Power Applications 48 Tqfp 7X7X1Mm Tray Rohs Compliant: Yes |Microchip DSPIC33EP16GS505-E/PT Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0000 | Buy Now |
DISTI #
DSPIC33EP16GS505-E/PT-ND
|
DigiKey | IC MCU 16BIT 16KB FLASH 48TQFP Min Qty: 250 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.8800 | Buy Now |
DISTI #
DSPIC33EP16GS505-E
|
Avnet Americas | TQFP 16KB flash, 70MIPS, DSC optimized for digital power applications - Trays (Alt: DSPIC33EP16GS505-E) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$3.8800 / $4.6800 | Buy Now |
DISTI #
579-33EP16GS505-E/PT
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16Bit DSC 16KB Flash 70MIPS for power aps RoHS: Compliant | 0 |
|
$3.8800 | Order Now |
DISTI #
DSPIC33EP16GS505-E/PT
|
Microchip Technology Inc | 16KB flash, 70MIPS, DSC optimized for digital power applications, Projected EOL: 2039-12-23 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.4000 / $4.6800 | Buy Now |
DISTI #
70540587
|
RS | 16KB flash, 70MIPS, DSC optimized for digital power applications | Microchip Technology Inc. DSPIC33EP16GS505-E/PT RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7700 / $5.6100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$4.1300 | Buy Now |
|
Onlinecomponents.com | Microcontroller - dsPIC 33EP, FuSa - 16-Bit - 60 MIPs - 35 I/O - 16KB (16K x 8) FLASH - 2K x 8 RAM - 3 to 3.6V - 48-TQFP-EP (7x7). RoHS: Compliant | 0 |
|
$4.0600 / $5.8900 | Buy Now |
DISTI #
33EP16GS505-E/PT
|
TME | IC: dsPIC microcontroller, 16kB, 2kBSRAM, TQFP48, DSPIC, 0.5mm Min Qty: 1 | 0 |
|
$4.1000 / $4.8900 | RFQ |
|
NAC | 16KB flash, 70MIPS, DSC optimized for digital power applications - Package: 48 TQFP 7x7x1mm TRAY RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Tray | 0 |
|
$4.0200 / $4.8500 | Buy Now |
Part Details for DSPIC33EP16GS505-E/PT
DSPIC33EP16GS505-E/PT CAD Models
DSPIC33EP16GS505-E/PT Part Data Attributes
|
DSPIC33EP16GS505-E/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EP16GS505-E/PT
Microchip Technology Inc
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | ||
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33EP16GS505-E/PT
This table gives cross-reference parts and alternative options found for DSPIC33EP16GS505-E/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EP16GS505-E/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33EP16GS505T-I/PT | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP16GS505-E/PT vs DSPIC33EP16GS505T-I/PT |
DSPIC33EP16GS505T-E/PT | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP16GS505-E/PT vs DSPIC33EP16GS505T-E/PT |
DSPIC33EP16GS505-I/PT | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP16GS505-E/PT vs DSPIC33EP16GS505-I/PT |