Part Details for DSPIC33EP256GP504-E/ML by Microchip Technology Inc
Overview of DSPIC33EP256GP504-E/ML by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33EP256GP504-E/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66T7973
|
Newark | Dsc, 60Mhz, 256Kb, Qfn-Ep-44, Product Range:-, Core Frequency:60Mhz, Flash Memory Size:256Kb, No. Of I/O S:35I/O S, Embedded Interface Type:Ecan, I2C, Spi, Uart, Core Supply Voltage:1.8V, Dsc Case Style:Qfn-Ep, No. Of Pins:44Pins Rohs Compliant: Yes |Microchip DSPIC33EP256GP504-E/ML Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7700 | Buy Now |
DISTI #
DSPIC33EP256GP504-E/ML-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 44QFN Min Qty: 180 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.6300 | Buy Now |
DISTI #
DSPIC33EP256GP504-
|
Avnet Americas | MCU 16-Bit dsPIC RISC 256KB Flash 3.3V 44-Pin QFN EP Tube - Rail/Tube (Alt: DSPIC33EP256GP504-) RoHS: Compliant Min Qty: 135 Package Multiple: 45 Container: Tube | 0 |
|
$4.6300 / $5.5800 | Buy Now |
DISTI #
579-PC33256GP504EML
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16B 256KB FL 32KBR 60MHz 44P OpAmps RoHS: Compliant | 0 |
|
$4.6300 | Order Now |
DISTI #
DSPIC33EP256GP504-E/ML
|
Microchip Technology Inc | 70MIPS, DSP, 256KB Flash, 32KB RAM, CAN, OpAmps, PTG, 44-pins, up to 125C, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
10 Alternates Available |
|
$4.0500 / $5.5800 | Buy Now |
DISTI #
70540645
|
RS | 16 Bit DSC, 256KB Flash, 32KB RAM, 60 MHz, 44 Pin, OpAmps, Comparators, PTG, CAN | Microchip Technology Inc. DSPIC33EP256GP504-E/ML RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6800 / $6.6800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 45 Package Multiple: 45 | 0 |
|
$4.9400 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC - 256KB Flash - 32KB RAM - -40°C to +125°C - 3.3V - 44-Pin QFN EP - Tube RoHS: Compliant | 0 |
|
$4.8700 / $7.1000 | Buy Now |
DISTI #
DSPIC33EP256GP504-
|
Avnet Americas | MCU 16-Bit dsPIC RISC 256KB Flash 3.3V 44-Pin QFN EP Tube - Rail/Tube (Alt: DSPIC33EP256GP504-) RoHS: Compliant Min Qty: 135 Package Multiple: 45 Container: Tube | 0 |
|
$4.6300 / $5.5800 | Buy Now |
DISTI #
33EP256GP504-E/ML
|
TME | IC: dsPIC microcontroller, 256kB, 32kBSRAM, QFN44, DSPIC, 0.65mm Min Qty: 1 | 0 |
|
$4.9100 / $5.8500 | RFQ |
Part Details for DSPIC33EP256GP504-E/ML
DSPIC33EP256GP504-E/ML CAD Models
DSPIC33EP256GP504-E/ML Part Data Attributes:
|
DSPIC33EP256GP504-E/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EP256GP504-E/ML
Microchip Technology Inc
16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 8 X 8 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N44 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 3 | |
Number of Terminals | 44 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.32SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 32768 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33EP256GP504-E/ML
This table gives cross-reference parts and alternative options found for DSPIC33EP256GP504-E/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EP256GP504-E/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33EP256GP504-I/ML | 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-44 | Microchip Technology Inc | DSPIC33EP256GP504-E/ML vs DSPIC33EP256GP504-I/ML |
DSPIC33EP256GP504T-I/ML | 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-44 | Microchip Technology Inc | DSPIC33EP256GP504-E/ML vs DSPIC33EP256GP504T-I/ML |