Part Details for DSPIC33EP256MU810-I/BG by Microchip Technology Inc
Overview of DSPIC33EP256MU810-I/BG by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33EP256MU810-I/BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R8363
|
Newark | 100 Pins, 256Kb Flash, 28Kb Ram, 60 Mhz, Usb, 2Xcan, 15 Dma 121 Tfbga 10X10X1.20Mm Tray Rohs Compliant: Yes |Microchip DSPIC33EP256MU810-I/BG Min Qty: 184 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0000 | Buy Now |
DISTI #
DSPIC33EP256MU810-I/BG-ND
|
DigiKey | IC MCU 16BIT 256KB FLSH 121TFBGA Min Qty: 184 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.7301 | Buy Now |
DISTI #
DSPIC33EP256MU810-
|
Avnet Americas | 100 PINS, 256KB FLASH, 28KB RAM, 60 MHZ, USB, 2XCAN, 15 DMA - Trays (Alt: DSPIC33EP256MU810-) RoHS: Compliant Min Qty: 184 Package Multiple: 184 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$8.7300 / $10.5200 | Buy Now |
DISTI #
579-PIC33256MU810IBG
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 100P 256KB Flsh 28KB RAM 60MHz USB RoHS: Compliant | 0 |
|
$8.7300 | Order Now |
DISTI #
DSPIC33EP256MU810-I/BG
|
Microchip Technology Inc | 16-Bit DSC 121LD 256KB Flash, DMA, 60 MIPS, nanoWatt, Projected EOL: 2039-09-08 RoHS: Compliant pbFree: Yes |
1288 Alternates Available |
|
$7.6300 / $10.5200 | Buy Now |
DISTI #
70047816
|
RS | 100-Pins, 256KB Flash, 28KB RAM, 60 MHz, USB, 2XCAN, 15 DMA, XBGA-121 10X10X1.20 | Microchip Technology Inc. DSPIC33EP256MU810-I/BG RoHS: Not Compliant Min Qty: 184 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4200 / $8.7300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 184 Package Multiple: 184 | 0 |
|
$9.2700 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC - 280KB Flash - 28KB RAM - -40°C to +85°C - 3.3V - 121-Pin TFBGA - Tray RoHS: Compliant | 1288 Factory Stock |
|
$8.3200 / $17.4200 | Buy Now |
DISTI #
33EP256MU810-I/BG
|
TME | IC: dsPIC microcontroller, 256kB, 28kBSRAM, TFBGA121, DSPIC, 0.8mm Min Qty: 1 | 0 |
|
$9.2500 / $10.9500 | RFQ |
|
Ameya Holding Limited | DSPIC33EP256MU810-I/BG, 16 bit PIC 微控制器, 40MHz, 280 kB ROM 闪存, 28 kB RAM USB, 121针 TFBGA封装 | 1288 |
|
RFQ |
Part Details for DSPIC33EP256MU810-I/BG
DSPIC33EP256MU810-I/BG CAD Models
DSPIC33EP256MU810-I/BG Part Data Attributes:
|
DSPIC33EP256MU810-I/BG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EP256MU810-I/BG
Microchip Technology Inc
16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PBGA121, 10 X 10 MM, 1.10 MM HEIGHT, LEAD FREE, PLASTIC, TPBGA-121
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | TPBGA-121 | |
Pin Count | 121 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B121 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 15 | |
Number of External Interrupts | 5 | |
Number of Serial I/Os | ||
Number of Terminals | 121 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA121,11X11,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (words) | 28672 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 320 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33EP256MU810-I/BG
This table gives cross-reference parts and alternative options found for DSPIC33EP256MU810-I/BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EP256MU810-I/BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33EP256MU810-E/BG | 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PBGA121, 10 X 10 MM, 1.10 MM HEIGHT, LEAD FREE, PLASTIC, TPBGA-121 | Microchip Technology Inc | DSPIC33EP256MU810-I/BG vs DSPIC33EP256MU810-E/BG |