Part Details for DSPIC33EP32GS202T-I/MX by Microchip Technology Inc
Overview of DSPIC33EP32GS202T-I/MX by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DSPIC33EP32GS202T-I/MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25Y3633
|
Newark | 32Kb Flash, 70Mips, Dsc Optimized For Digital Power Applications 28 Uqfn 6X6X0.5Mm T/R Rohs Compliant: Yes |Microchip DSPIC33EP32GS202T-I/MX Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.7600 | Buy Now |
DISTI #
DSPIC33EP32GS202T-I/MX-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 28UQFN Min Qty: 3300 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6500 | Buy Now |
DISTI #
DSPIC33EP32GS202T-
|
Avnet Americas | MCU 16-Bit DSPIC33EP dsPIC RISC 32KB Flash 3.3V 28-Pin UQFN T/R - Tape and Reel (Alt: DSPIC33EP32GS202T-) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.6500 / $4.4100 | Buy Now |
DISTI #
579-33EP32GS202TI/MX
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 32Kbit Flash 70 MIPS DSC Optimized RoHS: Compliant | 0 |
|
$3.6500 | Order Now |
DISTI #
DSPIC33EP32GS202T-I/MX
|
Microchip Technology Inc | 16-bit DSC 32KB Flash, 2KB RAM, 28 Pin with SMPS peripherals, Projected EOL: 2039-09-12 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.2100 / $4.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$3.9000 | Buy Now |
|
Onlinecomponents.com | Microcontroller - dsPIC 33EP, FuSa - 16-Bit - 70 MIPs - 21 I/O - 32KB (32K x 8) FLASH - 2K x 8 RAM - 3 to 3.6V - 28-UQFN (6x6) - T&R. RoHS: Compliant | 0 |
|
$3.5900 / $10.0800 | Buy Now |
|
NAC | 32KB flash, 70MIPS, DSC optimized for digital power applications - Package: 28 UQFN 6x6x0.5mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$3.8000 / $4.5900 | Buy Now |
|
Master Electronics | Microcontroller - dsPIC 33EP, FuSa - 16-Bit - 70 MIPs - 21 I/O - 32KB (32K x 8) FLASH - 2K x 8 RAM - 3 to 3.6V - 28-UQFN (6x6) - T&R. RoHS: Compliant | 0 |
|
$3.5900 / $10.0800 | Buy Now |
Part Details for DSPIC33EP32GS202T-I/MX
DSPIC33EP32GS202T-I/MX CAD Models
DSPIC33EP32GS202T-I/MX Part Data Attributes
|
DSPIC33EP32GS202T-I/MX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EP32GS202T-I/MX
Microchip Technology Inc
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UQFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | OPERATES UPTO 70MIPS | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | ||
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33EP32GS202T-I/MX
This table gives cross-reference parts and alternative options found for DSPIC33EP32GS202T-I/MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EP32GS202T-I/MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33EP32GS202-E/MX | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP32GS202T-I/MX vs DSPIC33EP32GS202-E/MX |
DSPIC33EP32GS202T-E/MX | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP32GS202T-I/MX vs DSPIC33EP32GS202T-E/MX |
DSPIC33EP32GS202-I/MX | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP32GS202T-I/MX vs DSPIC33EP32GS202-I/MX |