Part Details for DSPIC33EP32GS502T-E/MM by Microchip Technology Inc
Overview of DSPIC33EP32GS502T-E/MM by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33EP32GS502T-E/MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y5445
|
Newark | Dsc, 60Mhz, 32Kb, Qfns-Ep-28, Product Range:-, Core Frequency:60Mhz, Flash Memory Size:32Kb, No. Of I/O S:21I/O S, Embedded Interface Type:I2C, Spi, Uart, Core Supply Voltage:3.3V, Dsc Case Style:Qfns-Ep, No. Of Pins:28Pins Rohs Compliant: Yes |Microchip DSPIC33EP32GS502T-E/MM Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.4900 | Buy Now |
DISTI #
DSPIC33EP32GS502T-E/MM-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 28QFN Min Qty: 1600 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.3600 | Buy Now |
DISTI #
DSPIC33EP32GS502T-
|
Avnet Americas | MCU 16-Bit dsPIC33 dsPIC RISC 32KB Flash 3.3V 28-Pin QFN-S EP T/R - Bulk (Alt: DSPIC33EP32GS502T-) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Container: Bulk | 0 |
|
$4.3600 / $5.2500 | Buy Now |
DISTI #
579-33EP32GS502TE/MM
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16Bit DSC 32KB Flash 70MIPS for power aps RoHS: Compliant | 0 |
|
$4.3600 | Order Now |
DISTI #
DSPIC33EP32GS502T-E/MM
|
Microchip Technology Inc | 16-bit DSC 32KB Flash, 4KB RAM, 28 Pin with SMPS peripherals, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.8200 / $5.2500 | Buy Now |
DISTI #
70540694
|
RS | 32KB flash, 70MIPS, DSC optimized for digital power applications | Microchip Technology Inc. DSPIC33EP32GS502T-E/MM RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3500 / $6.3000 | RFQ |
|
Onlinecomponents.com | Microcontroller - dsPIC 33EP, FuSa - 16-Bit - 60 MIPs - 21 I/O - 32KB (32K x 8) FLASH - 4K x 8 RAM - 3 to 3.6V - 28-QFN-S (6x6) - T&R. RoHS: Compliant | 0 |
|
$4.2800 / $12.0200 | Buy Now |
DISTI #
DSPIC33EP32GS502T-
|
Avnet Americas | MCU 16-Bit dsPIC33 dsPIC RISC 32KB Flash 3.3V 28-Pin QFN-S EP T/R - Bulk (Alt: DSPIC33EP32GS502T-) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Container: Bulk | 0 |
|
$4.3600 / $5.2500 | Buy Now |
|
NAC | 32KB flash, 70MIPS, DSC optimized for digital power applications - Package: 28 QFN-S 6x6x0.9mm T/R RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$4.5400 / $5.4700 | Buy Now |
DISTI #
3626388
|
Farnell | DSC, 60MHZ, 32KB, QFNS-EP-28 RoHS: Compliant Min Qty: 1600 Lead time: 41 Weeks, 1 Days Container: Reel | 0 |
|
$4.3820 | Buy Now |
Part Details for DSPIC33EP32GS502T-E/MM
DSPIC33EP32GS502T-E/MM CAD Models
DSPIC33EP32GS502T-E/MM Part Data Attributes:
|
DSPIC33EP32GS502T-E/MM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EP32GS502T-E/MM
Microchip Technology Inc
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | ||
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33EP32GS502T-E/MM
This table gives cross-reference parts and alternative options found for DSPIC33EP32GS502T-E/MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EP32GS502T-E/MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33EP32GS502-I/MM | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP32GS502T-E/MM vs DSPIC33EP32GS502-I/MM |
DSPIC33EP32GS502T-E/MMVAO | Microcontroller, 16-Bit, FLASH, CMOS, PQCC28 | Microchip Technology Inc | DSPIC33EP32GS502T-E/MM vs DSPIC33EP32GS502T-E/MMVAO |
DSPIC33EP32GS502-E/MM | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP32GS502T-E/MM vs DSPIC33EP32GS502-E/MM |
DSPIC33EP32GS502-E/MMVAO | Microcontroller, 16-Bit, FLASH, CMOS, PQCC28 | Microchip Technology Inc | DSPIC33EP32GS502T-E/MM vs DSPIC33EP32GS502-E/MMVAO |