-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Digital Signal Controller (DSC); Package: 64-QFN; Temperature Range: -40C to +125C; Container: Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R8759
|
Newark | Dsc, 40Mhz, 128Kb, Qfn-Ep-64, Product Range:-, Core Frequency:40Mhz, Flash Memory Size:128Kb, No. Of I/O S:53I/O S, Embedded Interface Type:Ecan, I2C, Spi, Uart, Core Supply Voltage:3.3V, Dsc Case Style:Qfn-Ep, No. Of Pins:64Pins Rohs Compliant: Yes |Microchip DSPIC33FJ128GP706A-E/MR Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8300 | Buy Now |
DISTI #
DSPIC33FJ128GP706A-E/MR-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 64VQFN Min Qty: 120 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.6000 | Buy Now |
DISTI #
DSPIC33FJ128GP706A
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 128KB Flash 3.3V 64-Pin QFN EP Tube - Rail/Tube (Alt: DSPIC33FJ128GP706A) RoHS: Compliant Min Qty: 80 Package Multiple: 40 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$7.6000 / $9.1600 | Buy Now |
DISTI #
579-33FJ128GP706AEMR
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16 Bit MCU/DSP 64LD 40MIPS 128KB FLASH RoHS: Compliant | 0 |
|
$7.6000 | Order Now |
DISTI #
DSPIC33FJ128GP706A-E/MR
|
Microchip Technology Inc | 16 Bit MCU/DSP 40MIPS 128KB FLASH, Projected EOL: 2034-07-13 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.6700 / $9.1600 | Buy Now |
DISTI #
70541280
|
RS | 16 Bit MCU/DSP 40MIPS 128KB FLASH | Microchip Technology Inc. DSPIC33FJ128GP706A-E/MR RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$9.3400 / $10.9900 | RFQ |
|
Future Electronics | dsPIC33F Series 16 kB RAM 128 kB Flash 16-Bit Digital Signal Controller - QFN-64 RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 40 Container: Tube | 0Tube |
|
$8.2400 / $8.3300 | Buy Now |
|
Onlinecomponents.com | Microcontroller - dsPIC 33F - 16-Bit - 40 MIPs - 53 I/O - 128KB (128K x 8) FLASH - 16K x 8 RAM - Revision Level - 3 to 3.6V - 64-VQFN (9x9). RoHS: Compliant | 0 |
|
$8.0100 / $11.6800 | Buy Now |
DISTI #
DSPIC33FJ128GP706A
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 128KB Flash 3.3V 64-Pin QFN EP Tube - Rail/Tube (Alt: DSPIC33FJ128GP706A) RoHS: Compliant Min Qty: 80 Package Multiple: 40 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$7.6000 / $9.1600 | Buy Now |
DISTI #
33FJ128GP706A-E/MR
|
TME | IC: dsPIC microcontroller, 128kB, 16kBSRAM, QFN64, 3÷3.6VDC, DSPIC Min Qty: 1 | 0 |
|
$8.0600 / $9.6100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSPIC33FJ128GP706A-E/MR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33FJ128GP706A-E/MR
Microchip Technology Inc
General Purpose Digital Signal Controller (DSC); Package: 64-QFN; Temperature Range: -40C to +125C; Container: Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 9 X 9 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, QFN-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
This table gives cross-reference parts and alternative options found for DSPIC33FJ128GP706A-E/MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33FJ128GP706A-E/MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33FJ128GP708ATI/PT | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-80 | Microchip Technology Inc | DSPIC33FJ128GP706A-E/MR vs DSPIC33FJ128GP708ATI/PT |
DSPIC33FJ128GP706AI/MR | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, QFN-64 | Microchip Technology Inc | DSPIC33FJ128GP706A-E/MR vs DSPIC33FJ128GP706AI/MR |
DSPIC33FJ128GP708A-I/PT | General Purpose Digital Signal Controller (DSC); Package: 80-TQFP; Temperature Range: -40C to +85C; Container: Tray | Microchip Technology Inc | DSPIC33FJ128GP706A-E/MR vs DSPIC33FJ128GP708A-I/PT |
DSPIC33FJ128GP706ATH/MR | 16-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, QFN-64 | Microchip Technology Inc | DSPIC33FJ128GP706A-E/MR vs DSPIC33FJ128GP706ATH/MR |
DSPIC33FJ128GP708ATH/PT | 16-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-80 | Microchip Technology Inc | DSPIC33FJ128GP706A-E/MR vs DSPIC33FJ128GP708ATH/PT |
DSPIC33FJ128GP706ATE/MR | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, QFN-64 | Microchip Technology Inc | DSPIC33FJ128GP706A-E/MR vs DSPIC33FJ128GP706ATE/MR |
DSPIC33FJ128GP706AH/MR | 16-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, QFN-64 | Microchip Technology Inc | DSPIC33FJ128GP706A-E/MR vs DSPIC33FJ128GP706AH/MR |
DSPIC33FJ128GP708AH/PT | 16-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-80 | Microchip Technology Inc | DSPIC33FJ128GP706A-E/MR vs DSPIC33FJ128GP708AH/PT |
DSPIC33FJ128GP706A-I/MR | General Purpose Digital Signal Controller (DSC); Package: 64-QFN; Temperature Range: -40C to +85C; Container: Tube | Microchip Technology Inc | DSPIC33FJ128GP706A-E/MR vs DSPIC33FJ128GP706A-I/MR |
DSPIC33FJ128GP706AE/MR | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, QFN-64 | Microchip Technology Inc | DSPIC33FJ128GP706A-E/MR vs DSPIC33FJ128GP706AE/MR |