Part Details for DSRS-0640-26-45D by Delta Fan
Overview of DSRS-0640-26-45D by Delta Fan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSRS-0640-26-45D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Rotary Solenoid - 26VDC - 178W - 45° Stroke - 4% Duty Cycle | 0 |
|
$47.8700 / $131.1000 | Buy Now |
|
Master Electronics | Rotary Solenoid - 26VDC - 178W - 45° Stroke - 4% Duty Cycle | 0 |
|
$47.8700 / $131.1000 | Buy Now |