Part Details for DSRS4516NA000 by Thomas & Betts
Overview of DSRS4516NA000 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSRS4516NA000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H7042
|
Newark | 400A Ilk 4P5W Mg 516 3Py208 Na Sc |Abb Thomas & Betts DSRS4516NA000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37,770.9100 / $42,324.8500 | Buy Now |
|
Onlinecomponents.com | MaxGard Interlocked Receptacle with Switch - 400 Amp - 4 Pole 5 Wire - 30Y 120/208V - 60Hz. RoHS: Compliant | 0 |
|
$33,687.3500 / $34,721.1800 | Buy Now |
|
Master Electronics | MaxGard Interlocked Receptacle with Switch - 400 Amp - 4 Pole 5 Wire - 30Y 120/208V - 60Hz. RoHS: Compliant | 0 |
|
$33,687.3500 / $34,721.1800 | Buy Now |