Part Details for DSS1XSRAA56X by Conec Corporation
Overview of DSS1XSRAA56X by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSS1XSRAA56X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COCDSS1XSRAA56X
|
Heilind Electronics | 9 POS F PC C/W 6MM REAR SP/CL | Americas - 0 in Stock |
|
$4.0216 / $6.6523 | Buy Now |
DISTI #
COCDSS1XSRAA56X
|
Interstate Connecting Components | 9 POS F PC C/W 6MM REAR SP/CL | 0 |
|
$4.0216 / $6.6523 | Buy Now |
|
CDM Electronics | 9 POS F PC C/W 6MM REAR SP/CL Min Qty: 1 Package Multiple: 1 | 0 |
|
$4.2900 / $7.7300 | RFQ |