Part Details for DSXT1RS106S0100 by Radiall
Overview of DSXT1RS106S0100 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSXT1RS106S0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-DSXT1RS106S0100-ND
|
DigiKey | DSXT1RS106S0100 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
22 In Stock |
|
$189.6400 / $295.0000 | Buy Now |
Part Details for DSXT1RS106S0100
DSXT1RS106S0100 CAD Models
DSXT1RS106S0100 Part Data Attributes
|
DSXT1RS106S0100
Radiall
Buy Now
Datasheet
|
Compare Parts:
DSXT1RS106S0100
Radiall
Rack and Panel Connector, 106 Contact(s), Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | THERMOSET | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | YELLOW CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 106 |
Alternate Parts for DSXT1RS106S0100
This table gives cross-reference parts and alternative options found for DSXT1RS106S0100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSXT1RS106S0100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-205171-2 | PIN CONTACT ASSY,SZ 20,TYPE XI | TE Connectivity | DSXT1RS106S0100 vs 1-205171-2 |
1-205172-2 | SOCKET CONTACT ASY L.P. | TE Connectivity | DSXT1RS106S0100 vs 1-205172-2 |
204285-8 | 106 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, RECEPTACLE | TE Connectivity | DSXT1RS106S0100 vs 204285-8 |
204285-4 | 106 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, RECEPTACLE | TE Connectivity | DSXT1RS106S0100 vs 204285-4 |
204285-9 | 106 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, RECEPTACLE | TE Connectivity | DSXT1RS106S0100 vs 204285-9 |
205172-7 | SOC. CONTACT ASSY (KIT) | TE Connectivity | DSXT1RS106S0100 vs 205172-7 |
1218724-1 | CONNECTOR, 106 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, RECEPTACLE | TE Connectivity | DSXT1RS106S0100 vs 1218724-1 |
204292-9 | 106 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, RECEPTACLE | TE Connectivity | DSXT1RS106S0100 vs 204292-9 |
205171-8 | 106 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, RECEPTACLE | TE Connectivity | DSXT1RS106S0100 vs 205171-8 |
205171-9 | PIN CONTACT ASSY,SZ 20,TYPE XI | TE Connectivity | DSXT1RS106S0100 vs 205171-9 |