-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DT RECP ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-DT04-08PA-CL07-ND
|
DigiKey | REC, 8P, GRY, E, XCAP, FLANGE, A Min Qty: 1 Lead time: 16 Weeks Container: Box |
86 In Stock |
|
Buy Now | |
DISTI #
571-DT04-08PA-CL07
|
Mouser Electronics | Automotive Connectors DT RECP ASM RoHS: Compliant | 60 |
|
$10.2900 / $15.6200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 96 Package Multiple: 96 | 0 |
|
$14.1000 | Buy Now |
DISTI #
DCNDT04-08PA-CL07
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | REC, 8P, GRY, E, XCAP, FLANGE, A | 0 |
|
$15.5600 / $32.4800 | Buy Now |
DISTI #
DT04-08PA-CL07
|
TTI | Automotive Connectors DT RECP ASM Min Qty: 96 Package Multiple: 96 Container: Each | Americas - 0 |
|
$10.1800 / $13.1800 | Buy Now |
DISTI #
DCNDT04-08PA-CL07
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Master Electronics | REC, 8P, GRY, E, XCAP, FLANGE, A | 0 |
|
$15.5600 / $32.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DT04-08PA-CL07
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DT04-08PA-CL07
TE Connectivity
DT RECP ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARISED | |
Body Breadth | 3 inch | |
Body Depth | 1.5 inch | |
Body Length | 2.398 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.175 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 9.12 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |