Filter Your Search
1 - 2 of 2 results
|
DT04-08PA-CL07
TE Connectivity
|
Check for Price | Yes | Active | 8 | 13 A | MALE | PANEL | GLASS FILLED POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 2 | 9.12 mm | POLARISED | NO | 13A | 1 | POLARIZED | 250 V | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | 0.175 inch | NO | W/STRAIN RELIEF | ONE | GENERAL PURPOSE | NO | CRIMP | 3 inch | 1.5 inch | 2.398 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.30 | TE Connectivity | ||
|
CL0786-0033-3-00
Hirose Electric Co Ltd
|
Check for Price | Yes | Obsolete | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.30 |