-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DT RECP ASM Connector Style:Housing for male terminals;Mating Pin Diameter:1.5 mm;Mating Pin Diameter:.059 in;Connector System:Wire-to-Wire;Number of Positions:12 Housing for male terminals 1.5 mm .059" Wire-to-Wire | Deutsch Dt Housing | Part# DT04-12PC-C015 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-1557-ND
|
DigiKey | CONN RCPT HSG 12POS Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
263 In Stock |
|
$2.7947 / $5.1800 | Buy Now |
DISTI #
571-DT04-12PC-C015
|
Mouser Electronics | Automotive Connectors 12P RCPT, C015 MOD C Key, Green RoHS: Compliant | 171 |
|
$2.7900 / $5.1700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 300 Package Multiple: 300 | 0 |
|
$2.4700 | Buy Now |
|
Onlinecomponents.com | REC, 12P, GRN, E, C |
250 On Order |
|
$2.7600 / $7.9200 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
DT04-12PC-C015
|
TTI | Automotive Connectors 12P RCPT, C015 MOD C Key, Green Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 199 In Stock |
|
$3.4700 / $5.1200 | Buy Now |
|
Master Electronics | REC, 12P, GRN, E, C |
250 On Order |
|
$2.7600 / $7.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DT04-12PC-C015
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DT04-12PC-C015
TE Connectivity
DT RECP ASM Connector Style:Housing for male terminals;Mating Pin Diameter:1.5 mm;Mating Pin Diameter:.059 in;Connector System:Wire-to-Wire;Number of Positions:12 Housing for male terminals 1.5 mm .059" Wire-to-Wire | Deutsch Dt Housing | Part# DT04-12PC-C015 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.597 inch | |
Body Depth | 0.876 inch | |
Body Length | 1.808 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.175 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 9.12 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for DT04-12PC-C015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DT04-12PC-C015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2600042-7 | Combination Line Connector, Receptacle | TE Connectivity | DT04-12PC-C015 vs 2600042-7 |
2600042-5 | Combination Line Connector, Receptacle | TE Connectivity | DT04-12PC-C015 vs 2600042-5 |
2600042-1 | Combination Line Connector, Receptacle | TE Connectivity | DT04-12PC-C015 vs 2600042-1 |
2600042-4 | Combination Line Connector, Receptacle | TE Connectivity | DT04-12PC-C015 vs 2600042-4 |
934446111 | Combination Line Connector, Receptacle | TE Connectivity | DT04-12PC-C015 vs 934446111 |
934446211 | Combination Line Connector, Receptacle | TE Connectivity | DT04-12PC-C015 vs 934446211 |
2600042-9 | Combination Line Connector, Receptacle | TE Connectivity | DT04-12PC-C015 vs 2600042-9 |
2600042-8 | Combination Line Connector, Receptacle | TE Connectivity | DT04-12PC-C015 vs 2600042-8 |