-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DT RECP ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-1017-ND
|
DigiKey | CONN RCPT HSG 12POS Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2951 In Stock |
|
$2.7947 / $5.1800 | Buy Now |
DISTI #
571-DT04-12PC
|
Mouser Electronics | Automotive Connectors 12P RCPT, C Key Green RoHS: Compliant | 321 |
|
$2.8000 / $4.9100 | Buy Now |
DISTI #
70979323
|
RS | Connector Receptacle Housing, 12-Position, Male, Crimp, 20-14AWG, DT Series | TE Connectivity DT04-12PC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 65 |
|
$3.5400 / $4.9100 | Buy Now |
|
Future Electronics | Deutsch Industrial Vehicles RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Box | 0Box |
|
$3.0200 / $3.1300 | Buy Now |
DISTI #
DCNDT04-12PC
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | REC, 12P, GRN, N, C |
992 On Order |
|
$2.7300 / $5.1700 | Buy Now |
|
Quest Components | 9 |
|
$19.1800 / $21.5775 | Buy Now | |
DISTI #
DT04-12PC
|
TTI | Automotive Connectors 12P RCPT, C Key Green Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 418 In Stock |
|
$3.4700 / $4.8600 | Buy Now |
DISTI #
DCNDT04-12PC
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Master Electronics | REC, 12P, GRN, N, C |
992 On Order |
|
$2.7300 / $5.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DT04-12PC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DT04-12PC
TE Connectivity
DT RECP ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.597 inch | |
Body Depth | 0.876 inch | |
Body Length | 1.808 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.175 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 9.12 mm | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for DT04-12PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DT04-12PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2600042-7 | Combination Line Connector, Receptacle | TE Connectivity | DT04-12PC vs 2600042-7 |
2600042-5 | Combination Line Connector, Receptacle | TE Connectivity | DT04-12PC vs 2600042-5 |
2600042-1 | Combination Line Connector, Receptacle | TE Connectivity | DT04-12PC vs 2600042-1 |
2600042-4 | Combination Line Connector, Receptacle | TE Connectivity | DT04-12PC vs 2600042-4 |
934446111 | Combination Line Connector, Receptacle | TE Connectivity | DT04-12PC vs 934446111 |
934446211 | Combination Line Connector, Receptacle | TE Connectivity | DT04-12PC vs 934446211 |
2600042-9 | Combination Line Connector, Receptacle | TE Connectivity | DT04-12PC vs 2600042-9 |
2600042-8 | Combination Line Connector, Receptacle | TE Connectivity | DT04-12PC vs 2600042-8 |