Part Details for DT1042-02SR-7 by Diodes Incorporated
Overview of DT1042-02SR-7 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for DT1042-02SR-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DT1042-02SR-7CT-ND
|
DigiKey | TVS DIODE 5VWM 9VC SOT143 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4980 In Stock |
|
$0.0452 / $0.3800 | Buy Now |
DISTI #
DT1042-02SR-7
|
Avnet Americas | 2 Channel Low Capacitance TVS Diode Array ±18kV Air/±16kV Contact 6.2V T/R - Tape and Reel (Alt: DT1042-02SR-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0434 / $0.0513 | Buy Now |
DISTI #
621-DT1042-02SR-7
|
Mouser Electronics | ESD Suppressors / TVS Diodes General Protection PP RoHS: Compliant | 3272 |
|
$0.0440 / $0.3800 | Buy Now |
|
Future Electronics | General Protection PP SOT143 T&R 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0433 / $0.0486 | Buy Now |
DISTI #
DT1042-02SR-7
|
Avnet Silica | 2 Channel Low Capacitance TVS Diode Array �18kV Air/�16kV Contact 6.2V T/R (Alt: DT1042-02SR-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for DT1042-02SR-7
DT1042-02SR-7 CAD Models
DT1042-02SR-7 Part Data Attributes
|
DT1042-02SR-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DT1042-02SR-7
Diodes Incorporated
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Breakdown Voltage-Min | 6.2 V | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 55 W | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Reference Standard | IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |