Part Details for DT1042-04SO-7-ES by ElecSuper Electronics
Overview of DT1042-04SO-7-ES by ElecSuper Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LDS6204SOGI8 | Renesas Electronics Corporation | 8-Channel Capacitive Touch Controller |
Price & Stock for DT1042-04SO-7-ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 4.5A 60W 9V 6V Unidirectional 5V SOT-23-6L ESD and Surge Protection (TVS/ESD) ROHS | 2940 |
|
$0.0104 / $0.0115 | Buy Now |