Part Details for DT106K016TA by MERITEK Electronics Corporation
Overview of DT106K016TA by MERITEK Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DT106K016TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 10uF 16V 10% - Tantalum Capacitor Radial Lead 0.1" L/S Tape & Ammo RoHS: Compliant | 0 |
|
$0.1208 / $0.2657 | Buy Now |