DT2000/16GB
Kingston Technology Company
Description: Data Storage devices,

Overview of DT2000/16GB by Kingston Technology Company

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
HXR6104-EVB Renesas Electronics Corporation 16Gb/s Limited TIA Receiver
HXR6112-DNT Renesas Electronics Corporation 16Gb/s Limited TIA Receiver
HXR6112-EVB Renesas Electronics Corporation 16Gb/s Limited TIA Receiver

Price & Stock for DT2000/16GB by Kingston Technology Company

Part # Manufacturer Description Stock Price Buy
NAC 16GB KEYPAD USB 3.0 DT2000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

CAD Models for DT2000/16GB by Kingston Technology Company
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DT2000/16GB by Kingston Technology Company

DT2000/16GB
Kingston Technology Company
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KINGSTON TECHNOLOGY COMPANY INC
Reach Compliance Code
unknown
ECCN Code
5A992.C
HTS Code
8523.51.00.00
Additional Feature
USB 3.1 FLASH DRIVE
JESD-30 Code
R-XXMA-X
Length
78 mm
Memory Density
137438953472 bit
Memory IC Type
USB FLASH DRIVE
Memory Width
8
Number of Functions
1
Number of Words
17179869184 words
Number of Words Code
16000000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
40 °C
Operating Temperature-Min
Organization
16GX8
Package Body Material
PLASTIC/EPOXY
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Parallel/Serial
SERIAL
Surface Mount
NO
Technology
CMOS
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Type
NOR TYPE
Width
18 mm
Want to compare parts?
  1. DT2000/16GB
    Kingston Technology Company
    Data Storage devices,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DT2000/16GB by Kingston Technology Company.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DT2000/16GB by Kingston Technology Company

Select Manufacturer
Which Manufacturer of DT2000/16GB would you like to use for your alert(s)?
  • Please alert me when DT2000/16GB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DT2000/16GB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DT2000/16GB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DT2000/16GB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DT2000/16GB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DT2000/16GB by Kingston Technology Company

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: