Part Details for DT70/64GB by Kingston Technology Company
Overview of DT70/64GB by Kingston Technology Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DT70/64GB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK1609
|
Newark | 64Gb Usb-C 3.2 Gen 1 Datatraveler 70 |Kingston DT70/64GB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Future Electronics | 64GB, Dims 59mm x 18.5mm x 9mm, Weight 7g, Op Temp 0C-60C, Store Temp -20C- 80C RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Bulk | 0Bulk |
|
$5.8500 / $6.1100 | Buy Now |
|
NAC | 64GB USBC 3.2 G1 DataTrvlr 70 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 393 |
|
$6.5900 | Buy Now |
|
Neutron USA | 64GB USB-C 3.2 GEN 1 DATATRAVELER 70 | 50 |
|
$29.9900 | Buy Now |