-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DTM PLUG ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-1848-ND
|
DigiKey | CONN PLUG HSG 12POS Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
713 In Stock |
|
$1.9679 / $3.6400 | Buy Now |
DISTI #
571-DTM06-12SA-E003
|
Mouser Electronics | Automotive Connectors DTM PLUG ASM RoHS: Compliant | 1198 |
|
$1.9600 / $3.4500 | Buy Now |
DISTI #
71443799
|
RS | Plug, Housing for Female Terminals, Contacts 12, Gray, PA GF, DTM Series | TE Connectivity DTM06-12SA-E003 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7600 / $4.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 | 0 |
|
$1.7400 | Buy Now |
|
Onlinecomponents.com | PLG, 12P, GRY, N, CAP, A |
500 In Stock |
|
$1.8900 / $3.6200 | Buy Now |
DISTI #
DTM06-12SA-E003
|
TTI | Automotive Connectors DTM PLUG ASM Min Qty: 2 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1.9400 / $3.4200 | Buy Now |
|
Master Electronics | PLG, 12P, GRY, N, CAP, A |
500 In Stock |
|
$1.8900 / $3.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DTM06-12SA-E003
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTM06-12SA-E003
TE Connectivity
DTM PLUG ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.694 inch | |
Body Depth | 1.575 inch | |
Body Length | 1.245 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Contact Row Spacing | 0.28 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 4.19 mm | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |