Filter Your Search
1 - 1 of 1 results
|
DTM06-12SA-E003
TE Connectivity
|
Check for Price | Yes | Active | 12 | 7.5 A | FEMALE | CABLE | GLASS FILLED POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 2 | 4.19 mm | NO | 7.5A | 1 | POLARIZED | 250 V | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | NOT APPLICABLE | NO | YES | 0.28 inch | NO | W/STRAIN RELIEF | ONE | GENERAL PURPOSE | NO | 0.694 inch | 1.575 inch | 1.245 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity |