-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DTM PLUG ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH5605
|
Newark | Automotive Housing, Plug, 12Pos, 7.5A, Product Range:Dtm Series, Gender:Plug, No. Of Positions:12Positions, For Use With:Amp Dtm Series Size 20 Socket Contacts, Connector Body Material:Nylon (Polyamide), Glass Filled Body Rohs Compliant: Yes |Deutsch Te Connectivity DTM06-12SA-E007 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8000 / $4.5200 | Buy Now |
DISTI #
1734-1463-ND
|
DigiKey | CONN PLUG HSG 12POS Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3411 In Stock |
|
$2.6310 / $4.8700 | Buy Now |
DISTI #
571-DTM06-12SA-E007
|
Mouser Electronics | Automotive Connectors DTM PLUG ASM RoHS: Compliant | 0 |
|
$2.3500 / $4.3500 | Order Now |
DISTI #
70696169
|
RS | Connector Plug, Housing for Female Terminals, Contacts 12, Gray, DTM Series | TE Connectivity DTM06-12SA-E007 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 1 |
|
$4.5600 / $5.4600 | Buy Now |
|
Future Electronics | DTM Series 12 Position Dual Row Female Socket Free Hanging Plug Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 980Box |
|
$1.5400 / $1.7400 | Buy Now |
DISTI #
DCNDTM06-12SA-E007
|
Heilind Electronics | DTM06-12SA-E007 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PLG, 12P, GRY, N, XCAP, A |
950 On Order |
|
$2.5500 / $5.1600 | Buy Now |
|
Quest Components | 75 |
|
$3.8184 / $6.1920 | Buy Now | |
DISTI #
DTM06-12SA-E007
|
TTI | Automotive Connectors DTM PLUG ASM Min Qty: 3 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1.8000 / $2.2800 | Buy Now |
DISTI #
DCNDTM06-12SA-E007
|
Interstate Connecting Components | DTM06-12SA-E007 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DTM06-12SA-E007
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTM06-12SA-E007
TE Connectivity
DTM PLUG ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.694 inch | |
Body Depth | 1.575 inch | |
Body Length | 1.57 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Contact Row Spacing | 0.28 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 4.19 mm | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |