Parametric results for: DTM06-12SA-E007 under Two Part Board Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: dtm0612sae007
Select parts from the table below to compare.
Compare
Compare
DTM06-12SA-E007
TE Connectivity / Deutsch
Check for Price Active 12 2 4.19 mm 7.5 A FEMALE CABLE GLASS FILLED POLYAMIDE NOT APPLICABLE BOARD CONNECTOR NO 7.5A 1 POLARIZED 250 V NO NO NO UL 94V-0 -55 °C 125 °C NOT APPLICABLE NO YES 0.28 inch NO W/STRAIN RELIEF ONE GENERAL PURPOSE NO 0.694 inch 1.575 inch 1.57 inch DEUTSCH CORP unknown EAR99 8536.69.40.40 TE Connectivity