-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 12 Contact(s), Female, Solder Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-DTM13-12PB
|
Mouser Electronics | Automotive Connectors 12P DTM RECP ASM KEY B, 90 DEG. RoHS: Compliant | 114 |
|
$10.9000 / $16.5300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 125 Package Multiple: 125 | 0 |
|
$8.9700 | Buy Now |
DISTI #
DCNDTM13-12PB
|
Heilind Electronics | 0063DGEUR DTM13-12PB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HDR, 12P, GRY, RA, SN/NI/CU, B | 0 |
|
$10.0400 / $21.8500 | Buy Now |
DISTI #
DCNDTM13-12PB
|
Interstate Connecting Components | 0063DGEUR DTM13-12PB | 0 |
|
Buy Now | |
|
Master Electronics | HDR, 12P, GRY, RA, SN/NI/CU, B | 0 |
|
$10.0400 / $21.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DTM13-12PB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTM13-12PB
TE Connectivity
Combination Line Connector, 12 Contact(s), Female, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 2.4 inch | |
Body Length | 1.505 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 4.19 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |